RC0402FR-07470KL by YAGEO Corporation

Overview of RC0402FR-07470KL by YAGEO Corporation

The RC0402FR-07470KL is a fixed resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. This component is designed for surface mounting on a 0402 chip size with a wattage rating of 0.0625W and a resistance of 470,000 ohms. It features a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C, which ensures precise performance under varying temperatures. The operational voltage limit for this resistor is set at 50V. Manufactured by YAGEO Corporation, this component is characterized by its robust construction which includes a metal glaze/thick film technology, contributing to its reliability and efficiency in various applications.

YAGEO’s RC0402FR-07470KL is particularly noted for its environmental compliance, being lead-free (Pb-free) and meeting the RoHS (Restriction of Hazardous Substances) standards. The resistor is built to handle operating temperatures ranging from -55°C to 155°C, making it versatile for various industrial environments. Additionally, the component is characterized by a rectangular construction with wraparound terminals finished with Matte Tin over a Nickel barrier, enhancing its solderability and long-term reliability.

Industry Applications for RC0402FR-07470KL

The RC0402FR-07470KL could potentially serve a variety of industry applications. Due to its high resistance, precision, and stable performance over a wide temperature range, this resistor is suitable for several critical and demanding fields. However, it’s important to note that the following potential industry applications are conceptual and require further analysis and verification by engineering and design teams to comply with industry standards and application-specific needs:

  • Consumer Electronics: This resistor might be used in the manufacturing of high-end audio and video equipment, where precise resistance ensures the clarity and accuracy of audio and video outputs.
  • Telecommunications: This component could be essential in applications requiring high resistance values with minimal drift over temperature, such as in signal processing equipment.
  • Aerospace and Defense: Given its capability to handle a wide range of operating temperatures, this resistor might be a suitable choice for various instruments and navigational aids.
  • Industrial Automation: Automation systems that require reliable and accurate sensing mechanisms could possibly utilize such high-resistance components within their circuitry to ensure stable and accurate readings.

Note: The used resistor types and characteristics should be verified for compliance and suitability for specific applications by professionals in the relevant industries.

About YAGEO Corporation

YAGEO Corporation is a key player in the global electronic components industry, specializing in the manufacture of a wide variety of resistor types, including Metal Glaze/Thick Film Resistors. The company is known for producing reliable and high-quality resistors that cater to a broad range of industrial applications. YAGEO’s commitment to innovation is demonstrated through its extensive product line, which includes resistors like the RC0402FR-07470KL that are designed for precision, durability, and compliance with international environmental standards.

Where to Find RC0402FR-07470KL by YAGEO Corporation

To source the RC0402FR-07470KL, we recommend performing a thorough search on findchips.com to view current stock levels and pricing. You might find useful alternatives to this resistor by exploring other Metal Glaze/Thick Film Resistors. Historically, authorized distributors like DigiKey, Mouser Electronics, and Farnell have stocked this component. However, checking on findchips.com will provide you with the most updated information regarding availability and competitive pricing from various distributors.

Compare pricing for RC0402FR-07470KL and other Metal Glaze/Thick Film Resistors at findchips.com