Overview of RC0402FR-07470RL by YAGEO Corporation
The RC0402FR-07470RL is a fixed resistor from the YAGEO Corporation characterized by its use of metal glaze/thick film technology. This resistor features a resistance value of 470 ohms and a power rating of 0.0625 watts (W) or 63 milliwatts (mW). It operates within a voltage range up to 50 volts (V) and maintains a resistance tolerance of ± 1%. Designed for surface mount (SMD) applications, it conforms to a 0402 [1005 Metric] chip size which makes it exceptionally compact, measuring just about 1 mm in length and 0.5 mm in width with a minimal height of 0.35 mm.
This component is notable for its robust temperature coefficient of ±100 parts per million per degree Celsius (ppm/°C), allowing it to operate efficiently across a wide temperature range from -55 °C to +155 °C. It is encapsulated in a package that is both lead (Pb)-free and compliant with RoHS, REACH, and the JEDEC JESD-609 e3 standards, indicating an advanced focus on environmental friendliness. The RC0402FR-07470RL is part of YAGEO’s RC series, which is engineered for precision and stability, making it suitable for a wide range of applications.
Industry Applications for RC0402FR-07470RL
The versatile specifications of RC0402FR-07470RL allow it to be a potential component in various industries. Its high temperature tolerance, precision resistance value, and small size make it especially suitable for:
- Consumer Electronics: Typically used in the fabrication of devices like smartphones, tablets, and wearables where compact and efficient components are crucial. The resistance stability over temperature changes and compact form factor potentially make it ideal for these applications.
- Industrial Automation: The resistor could potentially be used in sensors and control systems, where precision and long-term reliability are vital. The compatibility with surface mount technology supports streamlined manufacturing processes.
- Telecommunications: Utilized in communication infrastructure equipment where components must reliably operate over broad temperature ranges and provide exacting performance to ensure signal integrity.
- Aerospace and Defense: Suitable for devices that require stringent performance standards under extreme environmental conditions, although specific military standards and MIL-Spec compliances would need verification for those highly regulated applications.
- Medical Imaging: This resistor might find utility in applications where high precision and minimal deviation are crucial, such as in medical imaging electronics, assuming all necessary medical standards and compliances are met.
Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.
About YAGEO Corporation
YAGEO Corporation is an established global manufacturer of a vast array of passive components, including a broad range of resistors. The company has a particular strength in the manufacturing of Metal Glaze/Thick Film Resistors, with products like RC0402FR-07470RL exemplifying their expertise in this field. YAGEO’s resistors are known for their reliability, precision, and suitability for high-tech electronic applications, ranging from consumer electronics to industrial and automotive applications. The company’s commitment to maintaining high standards of quality and compliance, evident in the extensive certifications like RoHS and REACH, positions YAGEO as a leading choice for engineers and procurement specialists worldwide.
Where to Find RC0402FR-07470RL by YAGEO Corporation
If you are considering the purchase of RC0402FR-07470RL, the best place to start your search is on findchips.com. Here, you can access real-time pricing and availability from various distributors. Historically, this part has been available at distributors such as Avnet Americas, DigiKey, Mouser Electronics, and Newark. However, for current stock levels and pricing, it’s advisable to search through Findchips. Moreover, if you are looking for alternatives or similar components offered by YAGEO Corporation or other manufacturers, the Metal Glaze/Thick Film Resistors category can provide additional options suitable for your requirements.