Overview of RC0402FR-0747RL by YAGEO Corporation
The RC0402FR-0747RL by YAGEO Corporation is a fixed resistor, specified within the subcategory of Metal Glaze/Thick Film Resistors, recognized for its reliable performance in a wide range of applications. This resistor operates with a resistance value of 47 Ohm and a tolerance of ±1%, ensuring precision in its performance. Notably, this component is designed to manage a power rating of 63 mW and can withstand a voltage up to 50V. Its thick film technology underlines its capability to provide a consistent performance through varied environmental conditions.
Featuring a surface mount design in a compact 0402 [1005 Metric] package, this part is ideal for dense circuit designs where space is a premium. The RC0402FR-0747RL is notable for its operating temperature range of -55 °C to +155 °C, showcasing its versatility across diverse operating conditions. Compliant with RoHS standards, it is suitable for use in environmentally sensitive applications. The part’s laser trimmable feature also offers the potential for fine-tuning in post-production stages, enhancing its utility. With a lead time of 20 weeks and 5 days, as of the current writing, planning for procurement requires consideration of project timelines.
Industry Applications for RC0402FR-0747RL
The versatility of the RC0402FR-0747RL allows it to be potentially useful in various applications across multiple industries. While the following industry applications are conceptual and illustrative, they underscore the adaptability of this component. Engineering and design teams are encouraged to verify the suitability of this part for specific applications, adhering to industry standards and requirements.
- Consumer Electronics: This resistor might be used in devices such as smartphones, tablets, and wearables, where its compact size and reliability are crucial for the dense circuitry of these applications.
- Computing and Data Storage: Given its accuracy and stability, it could potentially find applications in servers, hard drives, and SSDs, where maintaining data integrity and component reliability is paramount.
- Automotive: While specific automotive industry standards such as AEC-Q100 or AEC-Q200 are not mentioned, resistors similar to the RC0402FR-0747RL, if meeting those standards, could potentially be used in automotive electronics, such as control units, sensors, and infotainment systems.
- Industrial Automation: This resistor might be incorporated into the design of automation equipment, such as PLCs and motor drives, where its robustness and precision can contribute to system reliability and performance.
- Telecommunications: Its use could also extend to telecommunications equipment, including routers, switches, and base stations, where its performance and stability under varying temperatures can ensure consistent communication.
Note that these possible applications are subject to analysis and verification by appropriate engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is recognized globally as a significant player in the manufacture of various resistor types, including Metal Glaze/Thick Film Resistors. With an extensive product line that includes the RC0402FR-0747RL and similar parts, YAGEO has established itself as a go-to source for electronic components that cater to a broad spectrum of applications. YAGEO’s resistors are engineered for precision, stability, and reliability, meeting the rigorous demands of both consumer and industrial electronic designs.
The emphasis of YAGEO on innovation and quality, particularly in the realm of Metal Glaze/Thick Film Resistors, reinforces its competitive position in the market. This dedication is evident in the specifications and performance of components like RC0402FR-0747RL, which exemplify the technological advancements and commitment to excellence that YAGEO brings to the table.
Where to Find RC0402FR-0747RL by YAGEO Corporation
For procurement professionals and engineers seeking to source the RC0402FR-0747RL, findchips.com provides an invaluable resource. Here, you can research where to purchase this component, comparing current stock levels and pricing across multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked RC0402FR-0747RL, though real-time availability can vary. To explore alternative components worth considering, visit our Metal Glaze/Thick Film Resistors section. This platform can help you find similar parts offered by YAGEO Corporation or other manufacturers, enabling a more informed component selection process.