Overview of RC0402FR-0749K9L by YAGEO Corporation
The RC0402FR-0749K9L is a fixed resistor categorized under Metal Glaze/Thick Film Resistors, designed for surface mount technology (SMT). Manufactured by YAGEO Corporation, this part offers a resistance value of 49.9k Ohms with a tolerance of 1% over a temperature coefficient of 100 ppm/°C, making it highly precise in a variety of applications. The resistor operates within a voltage range of 50V and has a power rating of 0.0625W. The construction of this resistor is rectangular, with dimensions typical for the 0402 footprint: 1mm in length, 0.5mm in width, and 0.35mm in height.
This component is fully compliant with RoHS and REACH, ensuring ecological standards are met. Its terminals are finished with matte tin over a nickel barrier which is ideal for manufacturing processes needing reliable solder joints. The operation temperature ranges from -55 °C up to a maximum of 155 °C, accommodating various environmental conditions. These features, combined with its laser trimmable capability, make it a flexible choice for precise electronic designs.
Industry Applications for RC0402FR-0749K9L
Given the technical specifications and the robust design of RC0402FR-0749K9L, it might be potentially suitable for various high-tech industries. Here are several applications where this component could be utilized:
- Consumer Electronics: This resistor could potentially be used in wearable devices, smartphones, and tablets due to its small size and precision. Stable performance across temperature variations makes it suitable for devices often exposed to varying environmental conditions.
- Telecommunications: In network devices such as routers and switching gear, stable and precise resistors like this can help maintain signal integrity, essential for high-speed communication.
- Computing and Data Storage: Given its high reliability and precision, this resistor might be used in power supply circuits within servers or storage devices, where stable voltage is crucial.
- Automotive: Only if information about automotive industry standards such as AEC-Q100 is mentioned for the part, it could be considered for use in electronic control units (ECUs) or other onboard electronics that require tight tolerance and thermal stability.
- Medical Imaging: If specific medical standards and certifications are met, this part could potentially be used in devices requiring precise measurements, such as X-ray machines or MRI scanners.
Please note that these potential industry applications are conceptual and would require thorough evaluation and verification by engineering and design teams to adhere to industry-specific standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a wide range of passive components, including resistors, capacitors, and wireless components. They are particularly prominent in the field of Metal Glaze/Thick Film Resistors. The company is renowned for its commitment to quality, innovation, and scalability, making it a preferred choice for many electronic device manufacturers. YAGEO’s products, like RC0402FR-0749K9L, are a testament to their precision engineering and reliability. They produce a variety of resistor types that cater to a vast range of applications, from everyday electronics to industrial and automotive applications.
Where to Find RC0402FR-0749K9L by YAGEO Corporation
To purchase the RC0402FR-0749K9L, it is advised to check availability and current pricing at findchips.com. This site provides access to real-time inventory information from various distributors including DigiKey, Farnell, and Mouser Electronics among others. For alternative parts in the Metal Glaze/Thick Film Resistors category, you may also use the provided links to explore options from YAGEO Corporation or other manufacturers.