Overview of RC0402FR-0751KL by YAGEO Corporation
The RC0402FR-0751KL is a fixed resistor characterized by its metal glaze/thick film technology, designed primarily for surface mount applications. With a resistance value of 51,000 ohms, it is capable of handling a power rating of 0.0625W (or 63 milliwatts) while operating within a voltage limit of 50V. This part exhibits a tolerance of ±1% and a temperature coefficient of 100 ppm/°C. The package dimensions adhere to the 0402 standard, measuring 0.5-mm in width and 1-mm in length, with a height of 0.35 mm.
Manufactured by YAGEO Corporation, this resistor is entirely compliant with the RoHS directive and is marked as Pb-free. The device functions effectively in a wide range of operating temperatures, from -55°C to 155°C, which makes it suitable for various demanding applications. The metal glaze/thick film resistors are noted for their reliability and stability, which adds to the applicability of the RC0402FR-0751KL in challenging environments.
Industry Applications for RC0402FR-0751KL
Considering the specifications and features of the RC0402FR-0751KL, several industries might benefit from its integration into various applications:
- Internet of Things (IoT): The compact size and low power rating of this resistor make it potentially suitable for various IoT devices, such as sensors and smart home appliances. Its capability to operate at a wide temperature range means it could be integrated into applications that require monitoring in fluctuating environmental conditions.
- Consumer Electronics: Within consumer electronic devices, such as smartphones and tablets, the RC0402FR-0751KL could be utilized for voltage division and biasing of circuit elements, contributing to the overall functionality of the device. This resistor’s small footprint is advantageous in compact electronics.
- Telecommunications: Telecommunications equipment may utilize this component for impedance matching and noise filtering in high-frequency circuits. The low voltage rating and high precision tolerance might align well with application circuits requiring reliable performance.
- Automotive Applications: If automotive standards such as AEC-Q100 are relevant, this part could potentially play a role in automotive control systems or sensors where durability and precision are critical. The thermal stability and reliability of the RC0402FR-0751KL may suit environments encountered in automotive applications.
- Healthcare Technology: If applicable healthcare standards are met, this resistor might be used in diagnostic equipment or wearable health monitoring devices due to its compact size and reliable performance under varying temperatures.
These potential industry applications are only conceptual and illustrative; further analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a manufacturer of passive components, including resistors, capacitors, and inductors. The company has established a significant presence in the electronic components market, particularly in the production of metal glaze/thick film resistors. The RC0402FR-0751KL is among the series of components they offer that are suitable for general-purpose applications and offers a combination of performance, reliability, and compactness.
YAGEO’s manufacturing capabilities extend to a wide range of resistors, including similar products with varying resistance values and specifications, allowing engineers and procurement teams to select optimal components for their specific needs. Their commitment to quality and compliance with environmental regulations positions them as a reliable partner in the electronics industry.
Research Price and Stock for RC0402FR-0751KL by YAGEO Corporation on Findchips.com
For those considering the RC0402FR-0751KL, it is recommended to research current stock levels and pricing on Findchips. This part is listed in the metal glaze/thick film resistors category, which can also be useful for finding alternate parts manufactured by YAGEO or other suppliers.
Historically, the RC0402FR-0751KL has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is crucial to consult Findchips for the most current information regarding availability and pricing.