Overview of RC0402FR-07560RL by YAGEO Corporation
The RC0402FR-07560RL is a fixed resistor produced by YAGEO Corporation, characterized by its metal glaze/thick film technology. With a rated power dissipation of 0.0625 W and a resistance value of 560 ohms, this resistor is designed to operate within a maximum voltage of 50V. The component demonstrates a tolerance of 1%, ensuring reliable performance in various applications, and features a temperature coefficient of 100 ppm/°C, which indicates its stability across a range of temperatures.
As a surface-mount device (SMD) with an 0402 package size, the RC0402FR-07560RL is suitable for space-constrained designs and can be used in a variety of electronic circuits. Notably, this part is compliant with both RoHS and Reach regulations, indicating its suitability for environmentally conscious applications. Additionally, it is Pb-free and features a matte tin terminal finish with a nickel barrier, enhancing its compatibility with various soldering processes.
The product’s active life cycle status suggests that it is currently being manufactured and is readily available for procurement. According to recent data, this part possesses a factory lead time of approximately 19 weeks and 4 days, which is relevant for planning purposes in significant design projects.
Industry Applications for RC0402FR-07560RL
The RC0402FR-07560RL may find its uses across various industries due to its versatile specifications. Below are several potential applications:
- Internet of Things (IoT): In IoT devices, the resistor may be utilized for signal conditioning and voltage division, potentially assisting in sensor interfacing. The resilience and compact dimensions of the 0402 package might facilitate integration into miniature connectivity devices.
- Consumer Electronics: Within consumer electronics, such as smartphones and wearable devices, it could serve functions in power management circuits or feedback loops. Its low power rating and compact size may contribute positively to the performance and efficiency of battery-operated devices.
- Telecommunications: The reliability of the RC0402FR-07560RL in communication devices might enhance signal clarity and stability. It could potentially be part of RF circuits or other applications requiring stable electrical characteristics over varying environmental conditions.
- Automotive Electronics: If the part is compliant with relevant automotive standards, its robust characteristics might have applications in various electronic modules within vehicles, such as in infotainment systems or advanced driver-assistance systems. However, further validation against automotive standards would be essential.
- Healthcare Devices: In the realm of healthcare technology, this resistor could support applications in medical monitoring equipment where precision and reliability are critical. It might be used in signal processing circuits to ensure accurate readings.
These potential industry applications are only conceptual illustrations and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, particularly in the production of resistors, capacitors, and inductors. The company has established a significant presence in the market for metal glaze/thick film resistors, with products like the RC0402FR-07560RL being part of their extensive portfolio.
YAGEO stands out in the industry for its commitment to quality and innovation in resistor technology, which includes various types of fixed resistors. The company manufactures similar parts that are also designed for compact applications, which might serve various electronic systems requiring efficient performance and space optimization.
Research Price and Stock for RC0402FR-07560RL by YAGEO Corporation on Findchips.com
For readers interested in acquiring the RC0402FR-07560RL, researching current stock and pricing on Findchips.com is highly recommended. This resource not only provides real-time availability but also offers alternatives within the same metal glaze/thick film resistors subcategory that YAGEO Corporation or other manufacturers may provide.
Historically, this part has been available from various distributors, including:
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- Arrow Electronics
Nonetheless, it is advisable to check Findchips for the most current stock statuses and pricing information.