Overview of RC0402FR-0756RL by YAGEO Corporation
The RC0402FR-0756RL is a fixed resistor designed for surface mount applications, featuring a resistance of 56 ohms and a power rating of 0.0625 watts (63 milliwatts). It is manufactured by YAGEO Corporation and adheres to the Metal Glaze/Thick Film technology, which is known for its reliability and precision in resistive components. The resistor operates within a voltage rating of 50 volts and has a tolerance of ±1%, ensuring that it maintains its resistance value under varying conditions.
This component is compliant with RoHS regulations and is Pb-free, which makes it suitable for environments requiring eco-friendly components. Notably, the resistor also features laser trimmable functionality, allowing for fine adjustment of resistance, which can be advantageous in product development or manufacturing where precision is essential.
The RC0402FR-0756RL has an operational temperature range from -55 °C to 155 °C, which expands its usability across various environments. Its compact 0402 case size (measuring 1 mm by 0.5 mm and 0.35 mm in height) makes it suitable for applications with space constraints. As of the current writing, the factory lead time is reported to be 28 weeks, which could influence procurement and project timelines.
Industry Applications for RC0402FR-0756RL
The RC0402FR-0756RL could potentially find applications in several industries due to its specifications and performance characteristics. Here are some examples of industry applications where this component might be suitable:
- Internet of Things (IoT): This part might be utilized in IoT devices such as smart sensors or connected appliances, where precise control of current and voltage is critical. The low power rating and small footprint enhance its integration into compact designs.
- Consumer Electronics: The resistor could potentially be used in various consumer electronics, including smartphones and tablets, where space is a premium and high performance is necessary. Its characteristics make it suitable for signal processing or power management circuitry.
- Telecommunications: In telecommunications equipment, this component might serve in networking devices such as routers or switches, where durability and resistance accuracy are essential for maintaining network integrity.
- Healthcare Devices: The RC0402FR-0756RL could find its way into medical devices that require precise electrical measurements, benefiting from its low tolerance and operational temperature range. Applications like portable diagnostic tools could leverage this resistor for enhanced accuracy.
- Robotics and Drones: In robotics, this resistor might be used in control systems or power management circuits, where its compact size and reliable specifications could contribute to the performance of autonomous systems.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive components, particularly in the field of resistors. With a wide array of products, YAGEO has established a reputation for producing high-quality components that meet stringent performance specifications. The RC0402FR-0756RL, as part of their RC series, exemplifies their commitment to innovation in the Metal Glaze/Thick Film resistor category.
YAGEO manufactures various types of resistors, including thin-film, thick-film, and chip resistors, ensuring that they cater to a diverse range of applications. Their focus on quality and reliability is reflected in products like the RC0402FR-0756RL, which is designed to withstand demanding environments while providing precise and repeatable resistance values.
Where to Find RC0402FR-0756RL by YAGEO Corporation
If you are interested in purchasing the RC0402FR-0756RL, I recommend researching your options on findchips.com. This platform is a reliable source for checking current stock levels and pricing of this component. Historically, the RC0402FR-0756RL has been available from several distributors, including:
- New Advantage Corporation
- Maritex
- Chip1Stop
- Avnet Abacus
- Mouser Electronics
- Arrow Electronics
Keep in mind that availability may vary, so it is best to consult findchips.com for the most accurate data on stock and pricing or to find alternate parts in the Metal Glaze/Thick Film Resistors category.