Overview of RC0402FR-075K1L by YAGEO Corporation
The RC0402FR-075K1L by YAGEO Corporation is a surface mount, thick film resistor within the RC series, characterized by its resistance value of 5.1 KΩ and power rating of 63 mW, with a tolerance of ±1%. It features a 0402 [1005 Metric] package size, operating at a voltage of 50V. Designed for high stability and reliability, this resistor has a temperature coefficient of 100 ppm/°C, enabling it to perform consistently over a wide temperature range from -55 °C to 155 °C. This component, deemed RoHS compliant, ensures environmental protection standards are met, suitable for various green initiatives and electronic manufacturing.
Attributed with a package height of 0.35 mm, length of 1 mm, and width of 0.5 mm, its compact form factor is ideal for space-constrained applications. The metallized glass and thick film technology grant it superior precision in resistance value. With its terminals finished in matte tin (Sn) – with a nickel (Ni) barrier, it offers excellent solderability and durability, critical for surface mount applications. Additionally, the part is classified as laser trimmable, enhancing its usability for precise resistance requirements.
Industry Applications for RC0402FR-075K1L
Given the versatility and reliability of the RC0402FR-075K1L thick film resistor, there are several potential industry applications. Following are illustrative uses, emphasizing the necessity of thorough analysis and verification by engineering and design teams:
- Consumer Electronics: The resistor might be integrated into advanced wearable devices, smartphones, or tablets, where compactness and energy efficiency are paramount. The low power consumption and small footprint make it an ideal choice for such densely packed electronic devices.
- Industrial Automation: In industrial circuits, where precision and durability in harsh conditions are required, this resistor could potentially offer the reliability necessary for control modules, sensors, and transducers, aiding in the accurate processing and feedback in automation systems.
- Telecommunications: The telecommunications sector, especially in equipment like RF transceivers, could benefit from this component due to its precision, stability, and ability to operate over a broad range of temperatures, ensuring the performance integrity of communication devices.
- Automotive: Although the specification should be thoroughly reviewed for compliance with automotive industry standards such as AEC-Q100, if applicable, components like RC0402FR-075K1L might possibly be used in electronic control units (ECUs), infotainment systems, or sensor circuits in vehicles.
- Electronic Manufacturing: For PCB assembly and other electronic manufacturing services, the resistor’s precise tolerance, environmental compliance, and surface-mount adaptability potentially make it a widely usable component across various production lines.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a leading manufacturer in the passive component market, specializing in resistors, capacitors, and wireless components. Particularly known for their advancements in Metal Glaze/Thick Film Resistors, YAGEO has developed a broad range of resistor products that serve various industries, from consumer electronics to industrial and automotive sectors.
The RC0402FR-075K1L exemplifies YAGEO’s expertise in producing resistors that meet the needs of modern electronic designs – prioritizing reliability, accuracy, and environmental compliance. YAGEO’s consistent innovation and commitment to quality have made their components, including thick film resistors, preferred choices for designers and manufacturers worldwide. YAGEO continues to expand its product offerings with parts that address the challenges of shrinking device sizes, requiring components that deliver performance and durability in compact, efficient packages.
Where to Find RC0402FR-075K1L by YAGEO Corporation
To procure the RC0402FR-075K1L, engineers and procurement professionals should consider researching on findchips.com. This platform offers current stock levels, pricing, and availability from multiple distributors. Historical data indicates availability from distributors like Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and LCSC, among others. However, for real-time availability and competitive pricing, visiting findchips.com is advised. Additionally, for those seeking alternative parts, the Metal Glaze/Thick Film Resistors link can be used to discover alternate components from YAGEO Corporation or other reputable manufacturers.