Overview of RC0402FR-075K6L by YAGEO Corporation
The RC0402FR-075K6L is a fixed resistor with a resistance of 5.6 kΩ and a power rating of 0.0625 W (or 63 mW). This component is designed with a voltage rating of 50 V and comes with a tolerance of ± 1%. The resistive element is constructed using a thick film technology, specifically categorized under Metal Glaze/Thick Film Resistors. It features a tiny form factor of 0402, measuring just 0.5 mm in width, 1 mm in length, and 0.35 mm in height, suitable for surface mount applications. Additionally, this resistor is RoHS compliant and has a temperature coefficient of 100 ppm/°C, which indicates its resistance change with temperature variations.
The RC0402FR-075K6L is particularly notable for its laser-trimmable capability, allowing for precise adjustments to resistance values during production. The component comprises a rectangular construction with wraparound terminal shapes, facilitating ease of mounting and soldering onto circuit boards. The component operates efficiently within a temperature range of -55 °C to 155 °C, making it suitable for a variety of applications that may endure wide temperature fluctuations. This part is active in the market, reflecting its relevance in various electronic designs.
Industry Applications for RC0402FR-075K6L
The RC0402FR-075K6L resistor might find applications across several industries due to its versatile specification. Below are some potential applications:
- Consumer Electronics: This part could be utilized in various consumer electronic devices such as smartphones and wearable technology. Given its small size and surface mount configuration, it may be used in signal conditioning circuits or for voltage scaling in power management systems.
- Telecommunications: In the field of telecommunications, the RC0402FR-075K6L might be employed in signal processing hardware, potentially assisting in noise reduction and signal integrity enhancement across circuit boards of communication devices.
- Automotive Electronics: If the part is confirmed compliant with AEC standards, it could be considered for automotive applications, particularly in electronic control units (ECUs) that monitor and manage vehicle functions. The resistor’s durability over extreme temperatures may support automotive environmental requirements.
- Internet of Things (IoT): The compact size and reliability of the RC0402FR-075K6L make it a potential candidate for smart devices that communicate over the Internet. It could function in sensor data acquisition systems or control circuits integrated into IoT-enabled products.
- Medical Devices: In medical equipment, should there be relevant compliance, the resistor could be integrated into diagnostic tools or patient monitoring systems. The stable performance across varying temperatures is advantageous for devices operating in diverse medical environments.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and relevant industry standards.
About YAGEO Corporation
YAGEO Corporation is a recognized manufacturer of resistors and other passive components, including those in the Metal Glaze/Thick Film Resistors category. Specializing in a wide array of electronic components, YAGEO has established itself as a reliable source for high-quality resistors, including the RC0402FR-075K6L and its variants. The company emphasizes innovation and quality control in its manufacturing processes, which is crucial for producing components that meet stringent industry certifications.
YAGEO’s portfolio includes a range of similar components, suited for various applications in electronics design and manufacturing. Their commitment to research and development positions them as a competitive player in the electronic components market, ensuring that they can meet the evolving needs of their clients across different sectors.
Research Price and Stock for RC0402FR-075K6L by YAGEO Corporation on Findchips.com
It is advisable to research the latest stock and pricing information for the RC0402FR-075K6L on Findchips. This site provides a comprehensive overview of available distributors and their current inventories. The Metal Glaze/Thick Film Resistors category on Findchips can also be used to find alternate parts that may be offered by YAGEO or other manufacturers. Historically, the part has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Chip-Germany GmbH
- Chip One Stop
- Avnet Abacus
- Mouser Electronics
However, it is essential to check Findchips for current stock levels and pricing as these can fluctuate based on demand and supply chain dynamics.