Overview of RC0402FR-076K8L by YAGEO Corporation
The RC0402FR-076K8L is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors, specifically designed for surface mount applications. This component features a resistance value of 6.8 kΩ, making it suitable for a variety of electronic applications that require precision and reliability. It has a power rating of 0.0625 W (or 63 mW) and a voltage rating of 50 V. The resistor boasts a tolerance of ± 1% and a temperature coefficient of 100 ppm/°C.
Manufactured by YAGEO Corporation, the RC0402FR-076K8L is compliant with RoHS standards, which signifies that it is free from hazardous substances. The resistor is constructed using a thick film technology, which provides a stable and durable performance under a wide range of operating temperatures from -55 °C to 155 °C. Dimensions in the 0402 package style (1 mm x 0.5 mm x 0.35 mm) make it suitable for applications where space is a concern. The part is also laser trimmable, allowing for precise adjustments to its resistance value as required by specific applications. As of the time of writing, this component is part of YAGEO’s active product line, ensuring availability for engineers and manufacturers looking for reliable resistor options.
Industry Applications for RC0402FR-076K8L
Based on the characteristics of the RC0402FR-076K8L, several industry applications might benefit from its use. Below are a few examples of how this resistor could potentially be employed:
- Internet of Things (IoT): The compact size and precision of the RC0402FR-076K8L might make it suitable for IoT devices where performance must be balanced with limited space. Applications might include smart home devices, wearables, and connected sensors, which could utilize this resistor within their power management circuits.
- Consumer Electronics: This resistor could potentially find its way into various consumer electronics like smartphones, tablets, and wearable devices. The device’s internal circuitry, including power regulation and signal processing, might benefit from the stability and small size of the RC0402FR-076K8L.
- Industrial Automation: The operational reliability at high temperatures may lead to the use of this component in industrial control systems, potentially impacting how machinery interacts with sensors and actuators. The resistor’s specs could support applications in automated manufacturing processes.
- Telecommunications: The RC0402FR-076K8L might be used in communication devices, where precision is critical. Its characteristics could support signal processing and power amplification stages in systems such as routers and base stations.
- Robotics and Drones: In robotic systems, the resistor could be integrated into power management sections or control circuits to enhance precision and reliability in performance-critical areas.
It is important to note that these potential industry applications are only conceptual/illustrative. A thorough analysis and verification by engineering and design teams is needed to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, including resistors, capacitors, and inductors. The company focuses on delivering high-quality components that meet the diverse needs of its customers in various industries. Specifically, YAGEO has a robust portfolio of Metal Glaze/Thick Film Resistors, like the RC0402FR-076K8L, showcasing their commitment to innovation and precision in electronic component manufacturing. Similar parts produced by YAGEO might include variants of fixed resistors with different resistance values and tolerances, providing engineers with a wide choice of specifications to meet their design requirements.
Research Price and Stock for RC0402FR-076K8L by YAGEO Corporation on Findchips.com
For those looking to procure the RC0402FR-076K8L, it is advisable to check stock levels and pricing on Findchips.com. This platform provides comprehensive information about availability and can also direct users to similar parts within the Metal Glaze/Thick Film Resistors category. Historical availability data suggests that distributors such as DigiKey, Mouser Electronics, and Newark have previously offered this part. However, readers should visit Findchips to confirm the current stock status and pricing from these distributors.