Overview of RC0402FR-07750RL by YAGEO Corporation
The RC0402FR-07750RL is a surface mount fixed resistor that features a resistance value of 750 ohms, a power rating of 0.0625 watts, and a voltage rating of 50 volts. This component falls under the subcategory of Metal Glaze/Thick Film Resistors, classified as a general-purpose resistor suitable for a wide range of applications. The resistor’s tolerance is ±1%, providing a reliable performance for various electronic circuit designs. With a temperature coefficient of 100 ppm/°C, it offers stable performance across varying temperature conditions.
Physically, the resistor is packaged in a compact 0402 size, which translates to dimensions of 1 mm in length, 0.5 mm in width, and a height of 0.35 mm. These dimensions allow for integration into designs where space is at a premium, such as in smartphones, wearables, and other compact electronic devices. The Metal Glaze/Thick Film Resistors technology utilized for this component contributes to its long-term stability and reliability.
The RC0402FR-07750RL is also RoHS compliant, ensuring it meets environmental standards regarding hazardous substances. The part is active in the market, indicating ongoing production and availability, which is beneficial for procurement and long-term projects. It features a laser trimmable design, enhancing its adaptability in custom applications where precise resistance values are required.
Industry Applications for RC0402FR-07750RL
The RC0402FR-07750RL can potentially find applications across several industries due to its specifications and attributes:
- Consumer Electronics: In devices such as smartphones and tablets, this resistor might be used in power management circuits to ensure efficient energy consumption. Given its compact size, it could fit into tight spaces in circuit boards or assemblies.
- Automotive: For automotive applications—assuming relevant automotive standards are maintained—it might work in sensor circuits or control modules. Its operating temperature range of -55 °C to 155 °C is suitable for the harsh conditions often encountered in vehicle environments.
- Internet of Things (IoT): In IoT devices, where multiple sensors are utilized, this resistor might serve in the voltage divider circuits necessary for signal conditioning. Its small footprint is integral to the compact designs of many IoT devices.
- Medical Imaging: If applicable standards are verified, the RC0402FR-07750RL could potentially be integrated into diagnostic equipment. Its precise tolerance and stable performance across varying temperatures may enhance the reliability of sensitive medical instruments.
- Telecommunications: This resistor could play a role in signal processing circuits, helping to control signal levels, ensuring communication quality across devices such as routers and modems.
It is essential to note that these potential industry applications are illustrative and should be analyzed for adherence to industry standards and specific application requirements by the engineering and design teams involved.
About YAGEO Corporation
YAGEO Corporation is a well-established manufacturer in the electronics sector, particularly known for its production of various types of resistors, including thick film and metal glaze resistors. The RC0402FR-07750RL is part of their RC series, reflecting a commitment to providing reliable components across diverse applications. YAGEO also produces a range of similar parts designed to meet varied specifications, ensuring that clients have access to the right components for their specific needs.
With an ongoing focus on innovation and quality, YAGEO remains competitive in the market landscape, supporting the growing demands of electronic manufacturing and technology development through their extensive product range.
Research Price and Stock for RC0402FR-07750RL by YAGEO Corporation on Findchips.com
For procurement professionals considering the RC0402FR-07750RL, it is advisable to research current stock levels and pricing on Findchips. This platform provides a comprehensive overview of various distributors’ offerings and availability. Historically, the part has been available from distributors such as:
- Newark
- DigiKey
- Mouser Electronics
- Avnet Americas
However, availability may vary, and therefore verifying through Findchips is critical to ensure timely procurement for your projects. Additionally, the website allows you to explore other options within the Metal Glaze/Thick Film Resistors category, which might include alternative parts offered by YAGEO Corporation or other manufacturers that could suit your needs.