Overview of RC0402FR-0775KL by YAGEO Corporation
The RC0402FR-0775KL is a surface mount thick film resistor, part of YAGEO Corporation’s RC series, characterized by its resistance value of 75 kΩ and precision tolerance of 1%. This resistor operates with a rated power dissipation of 0.0625W, and a working voltage of 50V, within an operating temperature range of -55°C to +155°C. It employs metal glaze/thick film technology, presenting a reliable option for various applications requiring precise resistance values. Designed in the compact 0402 package size (1mm x 0.5mm x 0.35mm), it offers an advantageous solution for space-constrained applications while ensuring performance and durability with a temperature coefficient of 100 ppm/°C.
Moreover, this part is RoHS compliant, indicating its manufacture sans hazardous substances, making it suitable for a wide array of electronic devices focusing on environmental compliance. Its design incorporates a nickel barrier under its matte tin lead finish, which assists in mitigating tin whisker growth, a critical consideration for long-term reliability and performance in various operating environments.
Industry Applications for RC0402FR-0775KL
The RC0402FR-0775KL, owing to its specific attributes, might potentially find applications across various industries. It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. These industries could include:
- Consumer Electronics: This resistor could potentially be employed in the design of compact electronic devices like smartphones, tablets, and wearables where space is at a premium and precise resistance values are necessary to ensure the accurate functioning of the device.
- Industrial Automation: In industrial settings, the RC0402FR-0775KL might be used in sensor circuits or monitoring devices where high precision and reliability under varying temperature conditions are paramount for operational efficiency and safety.
- Computing and Data Storage: Given its precise tolerance and stable performance over a wide range of temperatures, this resistor could find potential applications within the power management circuits of servers, SSDs, and other storage solutions.
- Telecommunications: This component can potentially be integrated into the circuitry of telecommunications equipment where consistent performance and minimal drift over time and temperature are critical for signal integrity.
- Automotive: Although the specific automotive industry standards such as AEC-Q100 are not mentioned in the Part Data Attributes, components with similar specifications to the RC0402FR-0775KL could potentially be considered for use in non-critical applications within automotive electronics, subject to thorough evaluation against industry-specific requirements.
It’s critical for design and engineering teams to conduct comprehensive analyses to ensure that components meet industry-specific standards and application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a global leader in the manufacturing of passive components, including a wide array of resistors. Known for their innovation and reliability, YAGEO’s products cater to a broad spectrum of industrial applications. When it comes to Metal Glaze/Thick Film Resistors, YAGEO provides a diverse portfolio, including the RC0402FR-0775KL and similar parts. These resistors are engineered to meet the stringent requirements of various industries, offering solutions for precise, durable, and high-quality resistance needs. YAGEO’s commitment to quality, alongside continuous innovation, ensures their components remain at the forefront of technology, addressing the evolving demands of electronic device manufacturers.
Where to Find RC0402FR-0775KL by YAGEO Corporation
To secure the RC0402FR-0775KL for your project, a reliable starting point is researching current stock levels and pricing on findchips.com. There, you can also explore Metal Glaze/Thick Film Resistors to find alternate parts that might be offered by YAGEO Corporation or other manufacturers. This component has been historically available at distributors including LCSC, Chip1Stop, DigiKey, and Mouser Electronics, among others. However, it is essential to visit Findchips to get the most current stock levels and pricing as availability can vary.