RC0402FR-077K32L by YAGEO Corporation

Overview of RC0402FR-077K32L by YAGEO Corporation

The RC0402FR-077K32L resistor by YAGEO Corporation is a thick film, fixed resistor with a resistance value of 7320 ohms or 7.32K ohm and a tolerance of ±1%. It features a power rating of 0.0625 watts and operates efficiently across a voltage range up to 50 volts. This resistor is constructed using Metal Glaze/Thick Film technology, providing stable performance with a temperature coefficient of 100 ppm/°C.

Suited for surface mount (SMT) technology, this component is housed in a compact 0402 [1005 Metric] chip size, which makes it ideal for applications where space is at a premium. Its operating temperature ranges from -55°C to 155°C, ensuring reliability under varied environmental conditions. The resistor is also ROHS compliant, indicating its production under restricted use of certain hazardous substances. Additionally, it features a laser trimmable design, which facilitates fine adjustment of resistance values during manufacturing, enhancing precision and flexibility in various electronic circuits.

Industry Applications for RC0402FR-077K32L

The Metal Glaze/Thick Film resistors, including the RC0402FR-077K32L, find applications across multiple industries due to their precision, reliability, and compact form factor. Below are several potential industry applications, where this resistor might be leveraged:

  • Consumer Electronics: Devices like wearables, smartphones, and tablets could potentially use this resistor due to its precise resistance tolerance and small size, which are crucial for the compact PCBs used in these products.
  • Telecommunications: In network hardware such as routers and switches, stable and reliable resistors are essential for signal integrity. This resistor’s accurate 1% tolerance and robust temperature coefficient could make it suitable for such environments.
  • Computing and Data Storage: Servers and storage devices that operate under varied thermal conditions might use these resistors, because they offer a reliable performance spanning a wide temperature range.
  • Electronic Manufacturing: The resistor’s laser trimmable feature could be ideal for calibration and fine-tuning during the manufacturing of electronic circuits, allowing for high customization and precision.

It is important to mention that these applications are theoretical and would need thorough validation by engineering teams to meet specific standards and requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of passive components, including a wide range of resistors. Their expertise particularly shines in the arena of Metal Glaze/Thick Film Resistors, where they provide innovative solutions that meet diverse industry needs. The RC0402FR-077K32L is a testament to YAGEO’s commitment to quality and precision, embodying advanced features like laser trimmability and a comprehensive temperature range. YAGEO continues to expand their product lines and technologies to address evolving market demands in various electronic sectors.

Where to Find RC0402FR-077K32L by YAGEO Corporation

To procure the RC0402FR-077K32L, a visit to findchips.com is advisable. On the platform, you can verify current stock levels and compare pricing across different distributors. Some of the distributors where this part has historically been available include Chip1Stop, Avnet Abacus, Mouser Electronics, and DigiKey. Use the platform to find alternative Metal Glaze/Thick Film Resistors that may also meet your requirements, potentially offered by YAGEO Corporation or other manufacturers.

Compare pricing for RC0402FR-077K32L and other Metal Glaze/Thick Film Resistors at findchips.com