Overview of RC0402FR-077K5L by YAGEO Corporation
The RC0402FR-077K5L is a surface mount thick film resistor, specifically designed as a fixed resistor within the subcategory of Metal Glaze/Thick Film Resistors. This component features a resistance value of 7.5 kΩ and a rated power dissipation of 0.0625 W (or 63 mW), with a maximum working voltage of 50 V. Its tolerance is specified at 1%, which provides a reliable degree of precision for various applications. The part exhibits a temperature coefficient of 100 ppm/°C, making it suitable for environments where temperature variations are expected to impact performance.
This chip resistor is built in a compact 0402 package size, which measures 1 mm by 0.5 mm with a height of only 0.35 mm. This small footprint allows for versatile usage in a wide range of electronic circuits, particularly where space is at a premium. The component is also RoHS compliant, ensuring that it meets stringent environmental standards. Additional features include laser trim capability that allows for fine adjustments to resistance values post-manufacturing, showcasing flexibility for engineers seeking customized solutions.
As of the current writing, the factory lead time for this part is documented at 28 weeks, which may be relevant for procurement planning.
Industry Applications for RC0402FR-077K5L
The RC0402FR-077K5L could potentially find applications across several industries due to its properties as a fixed thick film resistor. Here are a few examples of industries where this part might fit well:
- Internet of Things (IoT): Devices in the IoT landscape often depend on compact and efficient electronic components. The small size (0402 package) and precision tolerance of the RC0402FR-077K5L might allow it to be incorporated into sensor modules, wearables, or smart home devices.
- Consumer Electronics: In various consumer devices like smartphones, tablets, or wearables, the thermal stability and small size of the RC0402FR-077K5L could make it a suitable choice for ensuring accurate performance in power management circuits or signal processing.
- Telecommunications: The use in communication devices may benefit from the resistor’s ability to handle variations in temperature while maintaining precision. It could find usage in applications such as RF circuits or data transmission equipment.
- Automotive: If AEC-Q100 or similar automotive standards are met, the RC0402FR-077K5L might be utilized in automotive control systems or sensor interfaces, where reliability and compact size are critical.
- Medical Imaging: Should stringent healthcare standards be applicable, this resistor could potentially be used in diagnostic equipment or imaging systems, leveraging its precise tolerance and thermal stability.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar parts within the Metal Glaze/Thick Film Resistor category might also be considered depending on the specific needs of the application.
About YAGEO Corporation
YAGEO Corporation is a manufacturer known for its extensive portfolio of passive components, particularly resistors. The company specializes in Metal Glaze/Thick Film Resistors, and the RC0402FR-077K5L is one among their range of high-quality fixed resistors. YAGEO has engineered various similar parts that can cater to different resistive applications across a wide spectrum of industries. Their commitment to quality and compliance with international standards makes them a reliable source for electronic components.
Where to Find RC0402FR-077K5L by YAGEO Corporation
Engineering and procurement teams interested in acquiring the RC0402FR-077K5L should consider researching purchasing options on findchips.com. This platform can provide insight into pricing, availability, and possibly alternative parts within the Metal Glaze/Thick Film Resistors category from YAGEO Corporation or other manufacturers. Historically, this specific part has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and TTI. However, current stock levels and pricing may vary, so checking directly on findchips will yield the most accurate information.