Overview of RC0402FR-078K2L by YAGEO Corporation
The RC0402FR-078K2L is a fixed resistor characterized by a resistance value of 8.2 kΩ, a power rating of 0.0625 W (or 63 mW), and a voltage rating of 50 V. It features a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, making it suitable for a variety of applications that require precise resistance characteristics. This resistor is designed in a surface mount configuration with a compact 0402 package (1 mm x 0.5 mm x 0.35 mm).
Utilizing metal glaze/thick film technology, the RC0402FR-078K2L is constructed as a rectangular chip with two terminals. The part is compliant with RoHS requirements, confirming its suitability in environmentally-conscious electronic designs. It is also Pb-free, reinforcing its compliance with current regulations. Moreover, the resistor’s operating temperature range spans from -55°C to +155°C, allowing for versatility in a wide range of environments. The part is considered active in the market, indicating its continuous availability for procurement.
Industry Applications for RC0402FR-078K2L
The RC0402FR-078K2L could potentially serve multiple industries due to its versatile properties. Below are a few examples of industries where this component might find relevant applications:
- Internet of Things (IoT): The compact size and low power rating of the resistor could make it suitable for IoT devices, such as smart sensors and wearable technologies that require small footprint components without sacrificing performance.
- Consumer Electronics: Products like portable audio devices or compact home automation systems might benefit from using this resistor for signal processing and power management, where precise resistance is crucial.
- Telecommunications: In communication devices, the RC0402FR-078K2L could potentially be utilized for impedance matching and filtering applications, ensuring signal integrity over various communication channels.
- Automotive: If automotive standards are considered, this resistor might be integrated into electronic control units (ECUs) for various automotive applications, provided it adheres to relevant quality standards.
- Industrial Automation: In automation systems, this component could possibly be used in control circuits, enabling precise control and measurement functions.
It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer of electronic components, specializing in an extensive range of passive components, including resistors. Within the category of Metal Glaze/Thick Film Resistors, YAGEO offers various products designed for general-purpose applications, like the RC0402FR-078K2L. Their product line also includes other resistor types such as thin film and wire-wound resistors, catering to diverse circuit requirements. YAGEO focuses on providing reliable components that offer high performance and environmental compliance, propelling innovation in the electronics sector.
Research Price and Stock for RC0402FR-078K2L by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0402FR-078K2L, it is advisable to check current stock levels and pricing on Findchips. This platform provides comprehensive access to distributors that historically offer this part, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
It’s important to visit Findchips to verify current availability and pricing, as stock levels can fluctuate based on demand and supply chain conditions. Additionally, you can explore alternate options within the Metal Glaze/Thick Film Resistors subcategory from YAGEO Corporation or other manufacturers that may align with your project requirements.