RC0402JR-070RP by YAGEO Corporation

Overview of RC0402JR-070RP by YAGEO Corporation

The RC0402JR-070RP is a fixed resistor characterized by its metal glaze/thick film technology, which makes it suitable for a variety of applications where resistive performance is essential. Featuring a resistance value of 0 ohms, this surface mount component is often referred to as a jumper, facilitating circuit configurations that require a short or connection through its terminals. Its compact 0402 size allows for efficient space management on printed circuit boards (PCBs), making it appropriate for modern applications that demand miniaturization.

Manufactured by YAGEO Corporation, a company known for its extensive range of electronic components, the RC0402JR-070RP offers a rated power dissipation of 0.0625W under standard operating conditions, with a maximum operating temperature range from -55 °C to 155 °C. It is compliant with both Pb-free and RoHS standards, indicating its suitability for environmentally-conscious designs. The part contains two terminals that are designed with a wrap-around shape to assist in efficient soldering processes.

Notably, the RC0402JR-070RP provides additional features such as laser trimmable capabilities and a rated current of 1A, enhancing its flexibility for specific applications. The part is part of the active life cycle code, ensuring that it is currently available for procurement. Its construction is identified as rectangular, with dimensions of 0.35 mm in height, 0.5 mm in width, and 1 mm in length, conforming to the compact requirements necessary in contemporary electronic design.

Industry Applications for RC0402JR-070RP

The RC0402JR-070RP might find applications in several industries due to its characteristics and functionality as a jumper resistor. Here are some potential use cases:

  • Consumer Electronics: In devices such as smartphones or tablets, the RC0402JR-070RP could be utilized for internal circuit connections where a direct electrical pathway is required. Its small footprint allows it to fit into the tightly packed spaces of modern electronics.
  • Automotive: Although the automotive use of this part should be verified against industry standards, it could potentially be employed in automotive control systems or onboard electronics that require precise resistance characteristics in compact configurations.
  • Telecommunications: In networking equipment, the RC0402JR-070RP might be used to bridge connections in circuit boards of routers and switches. Its ability to operate over a broad temperature range ensures reliability in various environmental conditions.
  • Medical Devices: Within medical imaging equipment, it is possible that this jumper resistor could be used in critical circuit pathways. The part’s reliability and compliance with safety standards may aid in maintaining stringent operation requirements in medical applications.
  • Robotics: In robotic systems, RC0402JR-070RP could serve as a means to modify circuit functions seamlessly. Its compact size and electrical characteristics might support intricate designs where space and efficiency are vital.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Moreover, similar parts in the Metal Glaze/Thick Film Resistor category could also be utilized in these applications, broadening options for engineers and designers.

About YAGEO Corporation

YAGEO Corporation is an established manufacturer within the field of electronic components, focusing largely on resistor production, including Metal Glaze/Thick Film Resistors. They have developed a comprehensive assortment of resistive solutions tailored to varying requirements, with the RC0402JR-070RP serving as a notable example of their innovation in fixed resistors. YAGEO’s commitment to quality and compliance positions them as a trustworthy supplier for industries that demand reliable electronic components.

Other similar parts manufactured by YAGEO include various values and configurations of resistors suitable for surface mount applications. Their extensive portfolio allows design engineers to select the appropriate components for their specific needs while ensuring compatibility and performance across their applications.

Where to Find RC0402JR-070RP by YAGEO Corporation

RC0402JR-070RP, it is advisable to conduct research through platforms like findchips.com, which provides an extensive overview of stock availability and pricing. Additionally, the site offers access to a range of Metal Glaze/Thick Film Resistors, potentially leading to alternative parts from YAGEO Corporation or similar manufacturers.

The RC0402JR-070RP has been previously available through various distributors including Ozdisan Elektronik, New Advantage Corporation, Bristol Electronics, and TTI. While these distributors may have offered the part historically, current stock levels and pricing should be confirmed through findchips.com for the most accurate and up-to-date information.

Compare pricing for RC0402JR-070RP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com