Overview of RC0402JR-07100KL by YAGEO Corporation
The RC0402JR-07100KL is a surface mount, Metal Glaze/Thick Film Resistor designed by YAGEO Corporation. This resistor features a resistance value of 100 kOhm with a tolerance of ±5% and operates efficiently under a power rating of 0.0625 watts. Its operating voltage stands at 50 volts, and it exhibits a temperature coefficient of 100 ppm/°C which assures stability under varying thermal conditions. Packaged in a compact 0402 chip size, it supports a broad range of electronic applications where space and reliability are crucial.
Manufactured with a metal glaze/thick film technology, this resistor ensures high reliability and performance. It is designed to have a robust surface mount (SMT) package which promotes easier machine placement and a more streamlined assembly process. With two wraparound terminations that are finished in matte tin over a nickel barrier, it provides excellent solderability and resistance to oxidation. Furthermore,y it supports an operating temperature range from -55°C to 155°C, conducive for various operating environments.
The component is compliant with RoHS and REACH, evidencing YAGEO Corporation’s commitment to environmental sustainability. Its lifecycle status is currently active, according to YAGEO’s supply chain, and as of the latest update, it has a factory lead time of approximately 18 weeks.
Industry Applications for RC0402JR-07100KL
The following applications might potentially benefit from incorporating the RC0402JR-07100KL into their designs due to its specification and robust design:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technologies could utilize this resistor for managing internal power consumption and voltage regulation, due to its compact size and reliable performance under various temperatures.
- Computing and Data Storage: In servers and storage devices, managing heat and electrical stability is crucial. The temperature coefficient and power rating of this resistor potentially help in maintaining system stability.
- Telecommunications: In network devices like routers and switching gear, precise resistance values are essential for signal integrity, potentially making this part suitable given its tight tolerance and stable characteristics.
- Industrial Automation: In industrial control systems, precision and reliability in component performance are necessary, especially in harsh environments. The operational temperature range and robust construction could potentially make this resistor a good choice for such applications.
Note that these potential applications require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. The illustrative use cases mentioned are based on the general properties of this part and similar types.
About YAGEO Corporation
YAGEO Corporation has established itself as a significant player in the manufacturing of various electronic components, including resistors. Within the resistors category, they specialize in producing Metal Glaze/Thick Film Resistors, with products like the RC0402JR-07100KL highlighting their capabilities in this area. They are known for developing components that are robust, reliable, and compliant with current environmental standards, ensuring that they meet the modern demands of the electronics industry.
Where to Find RC0402JR-07100KL by YAGEO Corporation
If you’re considering purchasing the RC0402JR-07100KL, a practical approach would be to visit findchips.com. This site not only provides current stock levels and pricing but also allows you to compare this part with other Metal Glaze/Thick Film Resistors that might also meet your application’s requirements. Historically, this particular component has been available through various distributors including DigiKey, Mouser Electronics, Avnet Americas, and Newark. However, for up-to-date availability and pricing, it’s advisable to check directly on findchips.com.