Overview of RC0402JR-07100RL by YAGEO Corporation
The RC0402JR-07100RL is a fixed resistor from YAGEO Corporation, characterized by its thick film / metal glaze technology. It measures 1mm in length, 0.5mm in width, and 0.35mm in height, fitting into the very compact 0402 package size. This resistor has a resistance value of 100 Ohms, with a tolerance of 5%, and its temperature coefficient is 100 ppm/°C, which dictates its resistance change with temperature. With a power rating of 0.0625 watts and a maximum operating voltage of 50 volts, it is optimal for a range of low-power applications.
The resistor is notable for its ability to handle a wide operating temperature range, from -55 °C to 155 °C. This, along with a surface mount design, makes it suitable for automated assembly processes. It is also compliant with several important environmental and regulatory standards, including RoHS, REACH, and JESD-609 Code e3, ensuring its suitability for widespread international use in electronics that require lead-free and environmentally safe components.
Industry Applications for RC0402JR-07100RL
The RC0402JR-07100RL could potentially serve a wide array of industry applications due to its versatile features. Here are a few industries where it might be particularly advantageous:
- Consumer Electronics: Its small size and reliability might make it suitable for use in devices like smartphones, tablets, and other compact electronic devices where space is at a premium and stability against temperature changes is crucial.
- Automotive: Given its wide temperature range, the resistor could potentially be used in automotive electronic systems, which must operate reliably under various environmental conditions. However, specific compliances like AEC-Q100 would be needed to consider for direct automotive applications.
- Industrial Automation: Automation systems that require consistent performance over varying temperatures might benefit from this resistor’s stable characteristics and surface mount design for streamlined manufacturing and integration into complex circuits.
- Telecommunications: In telecommunication hardware, where precise resistance values are necessary for signal control and processing, this resistor could provide essential functionality thanks to its precision and stability.
Please note that these suggested applications are conceptual and require engineering review to ensure suitability and compliance with specific standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the production of various passive components, including capacitors, inductors, and resistors. In the realm of resistors, particularly Metal Glaze/Thick Film Resistors, YAGEO has established itself as a leading manufacturer. Their products, including the RC0402JR-07100RL, are known for their high quality, reliability, and the innovation in their manufacturing processes, which often incorporates advanced technologies like laser trimming to achieve precision resistance values. Such expertise enables YAGEO to offer a wide range of resistor components that cater to diverse market needs.
Where to Find RC0402JR-07100RL by YAGEO Corporation
To procure the RC0402JR-07100RL, Visit findchips.com. This site allows you to compare real-time stock levels and pricing from various distributors. Historically, this resistor has been available from distributors like DigiKey, Mouser Electronics, TME, and Farnell. For alternatives within the Metal Glaze/Thick Film Resistors category, you can also research other parts offered by YAGEO or different manufacturers on findchips.com.