Overview of RC0402JR-071KL by YAGEO Corporation
The RC0402JR-071KL is a fixed resistor that operates within the range of metal glaze/thick film technologies. Manufactured by YAGEO Corporation, this component is characterized by a resistance of 1Kohm, with a resistance tolerance of ± 5%. It has a power rating of 62.5mW and is designed for a voltage rating of 50V. This resistor is made using thick film technology, a method known for its reliability and consistency in performance. Housed in a compact 0402 (1005 Metric) case/package, this general-purpose resistor is optimal for surface mount technology (SMT) applications.
It also exhibits a temperature coefficient of 100 ppm/°C, making it stable over a wide range of temperatures from -55 °C to a maximum of 155 °C. The package dimensions are efficiently compact, with a height of 0.35mm, a length of 1mm, and a width of 0.5mm, catering to the need for miniaturization in electronic circuits. It has a rectangular construction and features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, which is in compliance with the latest environmental standards including RoHS and REACH. The RC0402JR-071KL is an active component with a reported factory lead time of 18 weeks as of the current writing, ensuring availability for production demands.
Industry Applications for RC0402JR-071KL
The versatility and reliability of the Metal Glaze/Thick Film Resistors such as the RC0402JR-071KL make them suitable for a broad spectrum of applications across different industries. Here are some of the potential industry applications, taking into note that these applications are conceptual and require thorough analysis by engineering teams:
- Telecommunications: May potentially be used in the manufacturing of telecommunications equipment due to its compact size and reliability over a range of temperatures, crucial for devices that must operate in varying environmental conditions.
- Consumer Electronics: The RC0402JR-071KL could possibly find applications in consumer electronics such as smartphones, tablets, and wearable devices, where its small size and precision resistance value are advantageous for circuit design.
- Computing and Data Storage: Might be utilized in circuits within servers and storage devices due to its stable performance and compact package which are valuable for high-density board designs.
- Automotive: Although specific automotive standards compliance (e.g., AEC-Q100, AEC-Q101) information is not provided, similar thick film resistors that meet these standards might be used within automotive electronics for applications requiring stable thermal performance and reliability.
- Industrial Automation: Could potentially be used in control circuits within industrial automation systems, where its precision and stable operation at varying temperatures are beneficial for process control applications.
Note: The applications above are illustrative and require verification for compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture and supply of a wide range of electronic components, including resistors, capacitors, and wireless components. The company has particularly made its mark in the resistor market with its extensive range of Metal Glaze/Thick Film Resistors. The RC0402JR-071KL is one of the examples of YAGEO Corporation’s commitment to quality and innovation in resistor technology. YAGEO has established a robust production and supply chain network that supports the demands of both the commercial and industrial markets. The company’s products are known for their quality, reliability, and compliance with the latest environmental standards such as RoHS and REACH.
Where to Find RC0402JR-071KL by YAGEO Corporation
To locate the RC0402JR-071KL resistor by YAGEO Corporation, visit findchips.com. This platform provides comprehensive information on availability, pricing, and specifications for the Metal Glaze/Thick Film Resistors, including the RC0402JR-071KL. Historically, distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Component Electronics, Inc have carried this part. However, for the most current stock levels, pricing, and distributor options, checking directly on findchips.com is recommended.