Overview of RC0402JR-071ML by YAGEO Corporation
Fixed Resistor, Metal Glaze/Thick Film Resistors define a category of resistors that use a thick film technology applied typically to a ceramic base. The RC0402JR-071ML by YAGEO Corporation is a representative of this technology, highlighting its utility in various applications requiring precision and durability. This specific model offers a resistance value of 1 megaohm with a tolerance of ±5%, a power rating of 0.0625 watts, and a voltage rating of 50 volts. The part’s size is indicated by the 0402 package code, which corresponds to a compact 1 mm x 0.5 mm x 0.35 mm chip size.
This resistor utilizes a metal glaze thick film technology, which makes it highly reliable for various electronic applications. It is designed to perform steadily across a considerable temperature range, from -55 °C to +155 °C, featuring a temperature coefficient of 100 ppm/°C. Moreover, its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, enhancing its solderability and long-term attachment reliability. The packaging style is surface mount, suitable for automated assembly processes, and the part comes in tape and reel packaging specifically in a paper format compatible with 7-inch reels.
Moreover, RC0402JR-071ML is both RoHS and REACH compliant, indicating adherence to stringent environmental regulations regarding hazardous substances. The specific mention of being “laser trimmable” as an additional feature suggests that it offers advantages in post-manufacturing adjustments to achieve precise resistance values, which is a valuable quality during niche customizations.
Industry Applications for RC0402JR-071ML
The RC0402JR-071ML could be an essential component in various industries, leveraging its stability and resistance accuracy under varying temperatures and environmental conditions. Here are some potential applications:
- Telecommunications: This resistor can be used in communication devices and infrastructure due to its reliable performance over a wide range of temperatures and compact size which is critical in dense circuit designs.
- Consumer Electronics: Due to its small size and power rating, this resistor might be integrated into compact electronic devices such as smartphones, tablets, and wearable technology where space and power efficiency are critical.
- Computing and Data Storage: The thermal stability and accuracy of the RC0402JR-071ML might make it suitable for use in servers, hard drives, and SSDs where precise resistance values can contribute to overall device reliability and performance.
- Industrial Automation: In automated systems and manufacturing equipment, this resistor could potentially be used due to its operational temperature range and robustness, contributing to the control and safety circuits.
Note that these potential industry applications are conceptual and must be verified by engineering and design teams to ensure compatibility with specific requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the global electronics industry, especially renowned for its vast range of resistor technologies including Metal Glaze/Thick Film Resistors. With years of expertise in manufacturing reliable and innovative passive components, YAGEO has developed comprehensive solutions like RC0402JR-071ML that cater to a broad spectrum of industries. This product’s precision, enabled by advanced materials and manufacturing techniques, exemplifies YAGEO’s commitment to quality and performance.
Where to Find RC0402JR-071ML by YAGEO Corporation
To source the RC0402JR-071ML, it is recommended to utilize platforms like findchips.com for up-to-date inventory and pricing from multiple distributors. Historically, this component has been available from suppliers such as TTI, Mouser Electronics, Digi-Key, and Newark. These distributors offer varying levels of stock availability and prices, thus checking through findchips.com will provide a comprehensive view enabling the best purchasing decision.
Additionally, findchips.com offers the capability to compare alternatives within the category of Metal Glaze/Thick Film Resistors, potentially finding other products that may meet specific needs either from YAGEO Corporation or other manufacturers.