Overview of RC0402JR-0722RL by YAGEO Corporation
The RC0402JR-0722RL by YAGEO Corporation is a fixed resistor leveraging metal glaze/thick film technology. Designed to be surface-mounted, this component uses the 0402 chip size, which translates to a 1 mm by 0.5 mm footprint with a height of just 0.35 mm. With a resistance of 22 ohms and a resistance tolerance of ±5%, it can withstand up to 50 volts and is capable of handling a power rating of 0.0625 watts. Suitable for a broad range of operating temperatures from -55 °C to 155 °C, it’s fitted for devices functioning within extreme environmental conditions.
This resistor also features a temperature coefficient of 100 ppm/°C, which provides a measure of stability in resistance value with temperature changes. The resistor’s terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, conforming to the JESD-609 Code e3. This component is both RoHS compliant and REACH compliant, ensuring its suitability for use in various global markets adhering to environmental standards.
Further emphasizing its versatility, the RC0402JR-0722RL also includes features like laser trimmability which enhances precision in achieving desired resistance values during manufacturing.
Industry Applications for RC0402JR-0722RL
This resistor could potentially find applications in several sectors due to its adaptability and compliance with strict standards. Below are illustrative applications in various industries:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this component for managing power within circuits efficiently. Its compact size allows for integration in the limited spaces of handheld devices.
- Industrial Automation: In automated equipment and production lines, this resistor could be used for controlling or limiting the current which is crucial for sensor applications and machinery control systems.
- Telecommunications: The RC0402JR-0722RL might be utilized in telecommunication equipment where stable resistance values are necessary to ensure reliability in signal transmission.
- Automotive: Provided that the resistor’s specifications align with automotive industry requirements, it could be used in vehicle electronics for managing current in sensors and control units.
- Aerospace and Defense: Given its high operating temperature range and reliability, this resistor could possibly be used in aerospace applications, being part of instrumentation and control mechanisms within aircraft or satellite systems.
It should be noted that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to meet specific needs and adhere to industry standards.
About YAGEO Corporation
YAGEO Corporation is a global provider of a wide range of resistive components, including those in the Metal Glaze/Thick Film Resistors category. Their expertise in producing high-quality resistors is reflected in products like the RC0402JR-0722RL, among others. YAGEO’s resistors are widely used due to their reliability, efficiency, and compliance with various industrial standards.
The company continually invests in technology and R&D which leads to innovating resistive components that meet stringent requirements of sophisticated electronics in today’s market, thereby making them a vital resource in the world of electronic manufacturing.
Where to Find RC0402JR-0722RL by YAGEO Corporation
To procure the RC0402JR-0722RL resistor, one should consider the range of distributors. Historically, this part has been available at distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Ameya Holding Limited, among others. However, to ensure current stock levels and pricing, visiting findchips.com is recommended. Furthermore, one can explore alternate parts within the Metal Glaze/Thick Film Resistors category that might be offered by YAGEO Corporation or other manufacturers on this platform.