Overview of RC0402JR-072K2L by YAGEO Corporation
The RC0402JR-072K2L is a fixed resistor characterized by its metal glaze/thick film technology, designed for surface mount assembly in a compact 0402 package. Manufactured by YAGEO Corporation, this resistor features a resistance value of 2.2Kohm with a tolerance of ±5%, supporting a power rating of 62.5mW. It is designed to operate efficiently within a broad temperature range of -55°C to +155°C while maintaining a stable performance with a temperature coefficient of 100 ppm/°C. The resistor’s construction is laser trimmable, enabling high precision in resistance value, and it comes with a standard working voltage of 50V.
Constructed to meet the stringent requirements of the electronic industry, this component is RoHS compliant, ensuring it meets global standards for environmental sustainability. The metal glaze/thick film technology provides a balance between performance and cost, making it suitable for a wide range of applications. The part is classified as active in its life cycle status, indicating its continued production and availability in the market. Notably, its packaging reflects a commitment to sustainable practices, with a tape and reel packing method designed for efficient assembly line use.
Industry Applications for RC0402JR-072K2L
The versatile nature of the RC0402JR-072K2L allows for its potential utilization across various industries, owing to its electrical characteristics and performance metrics. Please note that the following potential industry applications are illustrative and should be validated by engineering and design teams for compatibility with specific requirements and standards:
- Consumer Electronics: This resistor might be integrated into a variety of consumer electronics such as smart devices, wearables, or home automation systems, where its compact size and reliability under varying operational conditions would be beneficial.
- Computing and Data Storage: In computing devices and data storage units, this part could be used for controlling voltage levels, signal conditioning, or power management circuits, benefiting from its stable performance over a wide temperature range.
- Telecommunications: Potential uses in telecommunication equipment include impedance matching, voltage regulation, or noise suppression circuits, where the resistor’s accuracy and reliability are essential.
- Automotive: Although specific automotive industry standards (e.g., AEC-Q100, AEC-Q101) are not mentioned, similar components typically find applications in automotive electronics, such as infotainment systems, sensors, or electronic control units, where robustness and reliability are critical.
- Industrial Automation: In industrial automation equipment, the resistor could be utilized in feedback circuits, power supplies, or control interfaces, leveraging its resistance accuracy and stability in harsh environments.
Note: The suitability of RC0402JR-072K2L for these applications depends on adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading manufacturer of passive components with a broad portfolio that includes resistors, capacitors, and wireless components. Within the domain of resistors, YAGEO has established itself as a prominent manufacturer, especially noted for its Metal Glaze/Thick Film Resistors. The company’s commitment to quality, innovation, and providing a wide range of products makes it a go-to choice for electronic components. The RC0402JR-072K2L is an embodiment of YAGEO’s dedication to delivering high-quality and reliable resistors suitable for a myriad of applications across various industries. YAGEO’s global footprint and reputation for excellence ensure that its components, like the RC0402JR-072K2L, are a strong contender for designers and engineers seeking efficient and dependable electronic solutions.
Where to Find RC0402JR-072K2L by YAGEO Corporation
For those looking to procure the RC0402JR-072K2L, findchips.com offers a comprehensive and up-to-date platform to compare prices and stock availability from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics. However, given the dynamic nature of component stock levels and pricing, it is recommended to check on findchips.com for the most current information. Additionally, for those seeking alternate parts or components from different manufacturers, the website’s section on Metal Glaze/Thick Film Resistors serves as a valuable resource for comparison and selection.