RC0402JR-07330RL by YAGEO Corporation

Overview of RC0402JR-07330RL by YAGEO Corporation

The RC0402JR-07330RL is a surface mount, thick film resistor designed by YAGEO Corporation, emphasizing reliability and precision in a compact 0402 [1005 Metric] package. It features a resistance of 330 ohms with a tolerance of ±5% and operates effectively over a wide voltage range up to 50 volts. The resistor offers a power rating of 63 milliwatts and is notable for its temperature coefficient of 100 ppm/°C, ensuring dependable performance across varying temperatures from -55 °C to +155 °C.

Made with metal glaze/thick film technology, this resistor is equipped for robust handling and is specifically designed to be laser trimmable, which allows for precise adjustments in resistance values post-manufacture. The component is compliant with RoHS, REACH, and carries an ECCN Code of EAR99, facilitating its use in global markets. Its Pb-free construction, alongside a JESD-609 Code e3 classification, assures environmental safety and sustainability. Additionally, the part’s lifecycle status is noted as “Active”, which confirms its availability and ongoing production support from YAGEO.

Industry Applications for RC0402JR-07330RL

This resistor could potentially serve a wide range of applications across various industries due to its versatile features. Here are examples of industries and possible uses:

  • Consumer Electronics: This type of resistor might be utilized in devices like smartphones and tablets, particularly in power regulation modules because of its small size and precise resistance value.
  • Industrial Automation: In industrial settings, this resistor could also find application in control systems where exact voltage and current regulation is necessary, ensuring machinery operates within safe parameters.
  • Automotive: Although the RC0402JR-07330RL is not specifically listed with automotive standards like AEC-Q100, it could still be used in non-critical consumer-grade automotive applications such as infotainment systems, provided its specifications meet system requirements.
  • Telecommunications: It might be used in the hardware of network devices, supporting stable operation by managing voltage fluctuations across telecom infrastructure.
  • Computing and Data Storage: Useful for various computing applications, particularly in managing electrical loads within data storage units or servers which require consistent performance with minimal deviation.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts from the Metal Glaze/Thick Film Resistors category might also be considered for such applications.

About YAGEO Corporation

YAGEO Corporation is a significant player in the global market for electronic components, particularly known for its extensive range of resistor technologies, including Metal Glaze/Thick Film Resistors. The company provides advanced electronic components that cater to a vast array of industrial, automotive, consumer, and telecommunications markets. YAGEO’s consistency in quality, along with their innovation in manufacturing resistors like the RC0402JR-07330RL and others, underscores their commitment to technological advancements and market leadership.

Where to Find RC0402JR-07330RL by YAGEO Corporation

To source the RC0402JR-07330RL, consider browsing through the resources on findchips.com. This platform can provide information on current stock levels and pricing from various distributors. Historically, this part has been available from distributors like Mouser Electronics, DigiKey, and Future Electronics, though it’s crucial to visit FindChips for the latest availability. For alternatives within the same category, check other products in Metal Glaze/Thick Film Resistors on FindChips which may have different features or price points that could suit varying application needs.

Compare pricing for RC0402JR-07330RL and other Metal Glaze/Thick Film Resistors at findchips.com