RC0402JR-074K7L by YAGEO Corporation

Overview of RC0402JR-074K7L by YAGEO Corporation

The RC0402JR-074K7L by YAGEO Corporation is a surface mount, fixed resistor that uses metal glaze/thick film technology. It comes in a 0402 [1005 Metric] package size, making it suitable for compact electronic designs. The resistor has a resistance value of 4.7 Kohm, with a power rating of 63mW and a voltage rating of 50V. It features a 5% tolerance and a temperature coefficient of 100 ppm/°C. The resistor is designed to operate across a wide temperature range from -55 °C to 155 °C, making it versatile for a variety of applications. Its package is designed to be laser trimmable, allowing for precise adjustment of resistance values post-production if needed.

The RC0402JR-074K7L is RoHS compliant, meaning it meets the European Union’s restrictions on hazardous substances, and it is also Pb-free, denoting its lead-free construction. The component is tagged with the ECCN Code of “EAR99”, making it versatile for global use subject to Export Administration Regulations. Its HTS code is 8533.21.00.30, categorizing it for international trade purposes.

With a nominal resistance of 4700 Ω and a tolerance of 5%, this part is crafted for reliability in circuit designs. Its surface mount design, facilitated by a wraparound terminal shape with a nickel (Ni) barrier under a matte tin (Sn) finish, ensures compatibility with modern PCB assembly processes. This part currently has a factory lead time of 18 weeks and 4 days, indicating the time required for production and delivery as of the current writing.

Industry Applications for RC0402JR-074K7L

The RC0402JR-074K7L resistor finds potential application across a diverse range of industries due to its compact size, reliability, and broad operating temperature range. Below are some of the industries that might find this component particularly useful:

  • Consumer Electronics: This component could potentially be used in devices like smartphones, tablets, and other portable gadgets where small size and efficient power usage are critical. The resistor’s small footprint and low power dissipation make it ideal for these applications.
  • Industrial Automation: In control systems or monitoring equipment, reliable resistors like the RC0402JR-074K7L might be utilized due to their precision and stability across a wide temperature range, potentially ensuring the accurate functioning of automated processes.
  • Automotive: Due to its robust temperature specification, this resistor could find applications in automotive electronics, contributing to the reliability required for vehicle control systems, navigation, and infotainment.
  • Telecommunications: The wide operating temperature range and precision of this resistor type might serve well in telecommunications infrastructure, including base stations and networking equipment, where reliable performance is essential.

It is important to note that the potential industry applications outlined above are conceptual and would require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is a prominent provider of passive components, recognized globally for its extensive range of resistor technologies. The company specializes in manufacturing resistors, capacitors, and wireless components that find applications in various sectors including automotive, industrial, and consumer electronics. YAGEO’s expertise in Metal Glaze/Thick Film Resistors is particularly notable, with the RC0402JR-074K7L being a prime example of this specialization.

YAGEO Corporation has established itself as a reliable source for electronic components thanks to its commitment to quality, innovation, and breadth of products. By offering a wide range of resistor sizes, values, and technologies, YAGEO ensures designers have the components required to meet their stringent design specifications.

Where to Find RC0402JR-074K7L by YAGEO Corporation

For those looking to procure the RC0402JR-074K7L, Findchips.com offers a powerful resource for comparing availability and pricing from different distributors. The part has historically been available from a variety of distributors including Ozdisan Elektronik, New Advantage Corporation, Maritex, and Avnet Abacus, among others. However, for current stock levels and the most competitive pricing, always refer to Findchips.com.

By consulting Findchips.com, users can access real-time data from leading distributors. Additionally, for alternatives to the RC0402JR-074K7L that might be offered by YAGEO Corporation or other manufacturers, exploring the wider category of Metal Glaze/Thick Film Resistors on Findchips.com can provide valuable options.

Compare pricing for RC0402JR-074K7L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com