Overview of RC0603FR-0710ML by YAGEO Corporation
The RC0603FR-0710ML is a fixed resistor featuring a metal glaze/thick film technology with a resistance value of 10 million ohms (10 MΩ). This resistor supports a power rating of 0.1 watts and maintains a voltage rating of 75 volts. The precision of this component is highlighted by its 1% tolerance and a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying temperatures.
Outlined as a Surface Mount Device (SMD) in a small form factor (0603 package size, approximately 1.6 mm x 0.8 mm), it adheres to environmental and safety standards, being lead-free (Pb-Free) and RoHS compliant. The surface-mount technology (SMT) aspect allows for streamlined manufacturing processes, applicable in high-speed assembly lines. The resistor is also notable for its capability to handle extreme temperatures, operational between -55 °C and +155 °C.
These attributes, combined with additional features such as laser trimmability, facilitate precise adjustments during or post manufacturing, making the RC0603FR-0710ML a versatile choice for various technical applications. As of the current writing, the typical factory lead time for this component is approximately 18 weeks, signaling its active life cycle stage and consistent production.
Industry Applications for RC0603FR-0710ML
Given its specifications and electrical characteristics, the RC0603FR-0710ML could potentially serve a broad range of industries. Here are a few illustrative examples, emphasizing the utility of this resistor type.
- Telecommunications: In telecommunications equipment, precision resistors like the RC0603FR-0710ML can be crucial for signal processing applications that require high accuracy and stability. The low tolerance and stable temperature coefficient ensure reliable performance across various operating conditions.
- Consumer Electronics: Commonly used in devices like smartphones, tablets, and home electronics, resistors with fine tolerances and reliable performance under thermal stress are key for maintaining functionality and safety.
- Computing and Data Storage: In servers and storage devices, high precision resistors help manage power and thermal conditions efficiently, contributing to better energy management and lower heat generation within integrated circuits.
- Electronic Manufacturing: With the ability to be automatically placed by robotic equipment, the RC0603FR-0710ML fits seamlessly into the printed circuit boards used in various electronic devices, supporting high-volume manufacturing with reliability and precision.
These potential industry applications are strictly illustrative and necessitate meticulous analysis and verification by engineering and design teams to align with specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the global manufacture and supply of a diverse range of passive components, including a significant portfolio in Metal Glaze/Thick Film Resistors. Known for their innovation and quality, YAGEO has established a strong presence in both the consumer and industrial markets. The RC0603FR-0710ML is part of YAGEO’s comprehensive resistor offerings, which are critical for various high-tech sectors due to their reliability, precision, and adaptability to different environmental conditions.
Where to Find RC0603FR-0710ML by YAGEO Corporation
To procure the RC0603FR-0710ML, leveraging resources at findchips.com is recommended. Through this platform, one can view live inventory data and pricing from various distributors. You can also explore alternatives within the Metal Glaze/Thick Film Resistors category that may be offered by YAGEO or other competing manufacturers. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, and TTI, among others. Nevertheless, for current stock levels and precise pricing, always verify through findchips.com.