Overview of RC0603FR-0711KL by YAGEO Corporation
The RC0603FR-0711KL is a fixed resistor that belongs to the subcategory of Metal Glaze/Thick Film Resistors. Its specific characteristics include a power rating of 0.1W, a resistance of 11,000 ohms, and a maximum working voltage of 75V. The component has a tolerance of 1% and a temperature coefficient of 100ppm/°C, making it suitable for various electronic applications where precise resistance values are necessary. With dimensions in the compact 0603 chip size format, the resistor measures 0.8 mm in width, 1.6 mm in length, and 0.45 mm in height, allowing for effective surface mounting in densely populated circuit boards.
This part is manufactured by YAGEO Corporation, which is recognized for its production of various electronic components, including resistors. The active life cycle of this part indicates that it is currently being produced and available for procurement. Additionally, it is compliant with industry standards, including ROHS and REACH, ensuring that it meets environmental safety regulations.
As of the current writing, the factory lead time is noted to be approximately 28 weeks, which is a crucial consideration for procurement teams planning their inventory and production schedules. The RC0603FR-0711KL offers features such as laser trimming capability and has a matte tin terminal finish with a nickel barrier, promoting longevity and stability in various applications.
Industry Applications for RC0603FR-0711KL
The RC0603FR-0711KL might find utility across several industries due to its specifications. Below are some potential uses for this resistor:
- Internet of Things (IoT): The characteristics of this resistor may make it suitable for IoT devices that require compact resistors for sensor integration and communication modules. These devices often need precision in the signal processing circuits that the RC0603FR-0711KL could provide.
- Environmental Monitoring: Resistors capable of operating at wide temperature ranges, such as the RC0603FR-0711KL, may be beneficial in environmental monitoring equipment where accuracy is key. This could include sensors used in temperature, humidity, or air quality monitoring systems.
- Consumer Electronics: Many consumer electronics devices, such as smartphones or tablets, could utilize the RC0603FR-0711KL in their circuit boards for power regulation and signal filtering, ensuring smooth operation and energy efficiency.
- Robotics and Drones: The durability and compact size of this resistor might serve well in robotic applications where space is limited. Its attributes could support control circuitry and sensor integration required for autonomous operation.
- Healthcare: If used in medical devices, the RC0603FR-0711KL could potentially enhance precision in patient monitoring systems. However, any application in healthcare would require strict adherence to medical standards and should be validated by design teams.
These potential industry applications are only conceptual and illustrative. It is essential that engineering and design teams conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a well-established manufacturer of electronic components, including a wide range of resistors, capacitors, and inductors. Specializing in Metal Glaze/Thick Film Resistors, YAGEO offers various products that are designed for high-performance applications. The RC0603FR-0711KL exemplifies their commitment to quality and precision, aligning with industry demands for compact and reliable components.
YAGEO’s Metal Glaze/Thick Film Resistors, including the RC0603FR-0711KL, are equipped with advanced features like laser trimming, allowing for fine adjustments to meet precise resistance values. Their portfolio includes resistors of different sizes and specifications, catering to diverse applications ranging from consumer electronics to industrial automation. YAGEO continues to be a significant player in the electronic parts market, focusing on innovation and the integration of environmentally friendly materials in their products.
Research Price and Stock for RC0603FR-0711KL by YAGEO Corporation on Findchips.com
For those considering the procurement of the RC0603FR-0711KL, it is highly advisable to check the latest stock levels and pricing on Findchips. This resource provides updated information about availability from various distributors. Historically, this part has been available from distributors including:
- Ozdisan Elektronik
- New Advantage Corporation
- Chip-Germany GmbH
- Mouser Electronics
- DigiKey
- Future Electronics
However, current stock levels may vary, so it is crucial to visit Findchips for the most accurate information on availability and pricing. Additionally, you can explore the subcategory of Metal Glaze/Thick Film Resistors to find alternate parts offered by YAGEO Corporation or other manufacturers that may suit your requirements.