Overview of RC0603FR-0712KL by YAGEO Corporation
The RC0603FR-0712KL by YAGEO Corporation is a fixed resistor falling within the Metal Glaze/Thick Film Resistors subcategory. This component is designed to manage a power rating of 0.1 watts and accommodates a resistance of 12,000 ohms with a resistance tolerance of ±1%. The resistor features a voltage rating of 75 volts and a temperature coefficient of 100 ppm/°C, ensuring stability and reliability under varying temperature conditions. With dimensions conforming to the 0603 [1608 metric] chip size, this surface-mount resistor is compliant with RoHS, indicating adherence to the latest environmental standards.
Industry Applications for RC0603FR-0712KL
The RC0603FR-0712KL could potentially find applications in a variety of industries due to its precise resistance, reliability, and small footprint. Here, we conceptualize its use in a few sectors:
- Consumer Electronics: This resistor might be used in devices such as smartphones, tablets, and laptops where precise voltage regulation and space-saving are critical. The small size and precise tolerance of the resistor are ideal for densely packed electronic circuits commonly found in these devices.
- Aerospace and Defense: Given its high-temperature tolerance and stability, this component could be ideal for use in aerospace avionics where robust performance is essential. The stringent regulatory requirements for electronic parts in this industry align well with the specifications of the RC0603FR-0712KL.
- Industrial Automation: Automation equipment requires components that can withstand varying operational temperatures with precise performance specifications. This resistor could potentially be integrated into sensor devices or control systems that monitor and regulate industrial processes.
- Telecommunications: In telecommunication equipment, reliability and accuracy are paramount. The RC0603FR-0712KL might be utilized in modules that require stable performance over a broad range of ambient temperatures and operational conditions.
Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a significant player in the global supply of various resistors, including Metal Glaze/Thick Film Resistors. With a comprehensive lineup that also includes the RC0603FR-0712KL, YAGEO offers products that serve a vast range of industrial applications. Their resistors are known for their durability, precision, and compatibility with surface mount technology, which is prevalent in modern electronic device manufacturing. YAGEO continues to innovate in the field of passive components, maintaining a robust portfolio that supports the needs of high-tech industries.
Where to Find RC0603FR-0712KL by YAGEO Corporation
To procure the RC0603FR-0712KL, it is advisable to utilize platforms such as findchips.com. Here, you can compare current stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. However, it is essential to visit findchips.com for up-to-date information. Additionally, you can explore alternative parts in the Metal Glaze/Thick Film Resistors category offered by YAGEO Corporation or other manufacturers through the same platform.