Overview of RC0603FR-07150KL by YAGEO Corporation
The RC0603FR-07150KL is a surface mount, thick film resistor from YAGEO Corporation, rated at 0.1W power and 150 kOhm resistance. The resistor operates with a voltage rating of 75V and features a tight tolerance of ±1% across a temperature coefficient of 100 ppm/°C. Packaged in a compact 0603 [1608 metric] chip format, this resistor is engineered for high-performance and reliability in various applications, highlighted by its RoHS compliance and environmental durability with an operating temperature range of -55°C to 155°C. Notably, this part’s construction allows for laser trimming, which provides flexibility and precision in use. Its reliability is underpinned by a metal glaze/thick film technology which is often chosen for its stability and robust performance in circuit designs.
Industry Applications for RC0603FR-07150KL
- Consumer Electronics: This resistor could potentially be used in devices like smartphones, tablets, and laptops where high precision and reliability are essential for the stable operation of processor circuits and power management systems.
- Telecommunications: Due to its precise tolerance and temperature stability, this resistor is well-suited for use in telecommunication infrastructure. Components in such systems require high reliability to handle the fluctuations and conditions of network operations.
- Computing and Data Storage: In servers and storage devices, stability and minimal variance are critical. The predictable performance of the RC0603FR-07150KL, due to the 1% tolerance, might make it a suitable choice for managing heat and voltage variations.
- Industrial Automation: Thick film resistors like the RC0603FR-07150KL are often used in control systems and sensors within automated production lines. Their robustness and reliable performance in extreme operating conditions align well with the demands of industrial environments.
- Electronic Manufacturing: Essential for manufacturing equipment and testing processes, resistors such as this one potentially ensure accuracy and consistency in products by maintaining stable operations within the electronic design and testing equipment.
Note: The potential industry applications mentioned are purely conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts of this type might be utilized differently based on design criteria.
About YAGEO Corporation
YAGEO Corporation is a significant player in the manufacturing of electronic components, particularly known for its comprehensive range of Metal Glaze/Thick Film Resistors. They provide an array of resistors catering to varied industry requirements, encompassing different sizes, resistance values, and specifications, including the widely used RC0603FR-07150KL. The company emphasizes precision, stability, and reliability across its products, making it a go-to source for electronic components that need to meet high standards of performance and durability.
Where to Find RC0603FR-07150KL by YAGEO Corporation
For procurement, the RC0603FR-07150KL can be sourced through findchips.com. This platform allows you to research pricing and stock availability across various distributors. While historically available from distributors such as DigiKey, Mouser Electronics, and Future Electronics, real-time availability and pricing are best checked directly through findchips.com. Additionally, the site offers alternatives within the Metal Glaze/Thick Film Resistors category which might be available from YAGEO Corporation or other manufacturers.