Overview of RC0603FR-07150RL by YAGEO Corporation
The RC0603FR-07150RL is a fixed resistor characterized by its metal glaze/thick film technology, designed for surface mount applications. This component has a resistance value of 150 ohms and a power rating of 0.1 watts. It has a maximum working voltage of 75 volts and features a tolerance of ±1%. Its temperature coefficient is specified at 100 ppm/°C, indicating the degree to which resistance may change with temperature fluctuations. The size of this chip resistor is classified as 0603, which corresponds to dimensions of 1.6 mm in length and 0.8 mm in width, with a height of 0.45 mm.
This resistor is compliant with RoHS directives, ensuring it meets environmental standards for hazardous substances. The Metal Glaze/Thick Film Resistors serve a critical role in various electronic circuits, providing reliable and stable resistance in different application environments. The component is laser trimmable, allowing for fine adjustments during manufacturing or prototyping. This level of precision is often essential in high-performance applications where resistor values need to be exact.
As of the current writing, the factory lead time for this component is noted as 28 weeks. This timeline is crucial for procurement teams as it affects project schedules and planning considerations. Overall, the RC0603FR-07150RL represents a versatile choice for a wide range of electronic applications.
Industry Applications for RC0603FR-07150RL
Based on the characteristics of the RC0603FR-07150RL, several potential industry applications may benefit from its use. Here are a few examples:
- Consumer Electronics: The RC0603FR-07150RL might be utilized in devices such as smartphones, tablets, and wearable technology, where space is limited. Its small size and surface mount capability could allow for dense circuit designs while adhering to power and tolerance requirements.
- Telecommunications: In telecommunications equipment, this resistor could provide stability in signal processing applications. Its features could support various components such as transmitters and receivers where precise resistance is required for optimal performance.
- Industrial Automation: In industrial automation systems, the resistor could potentially be employed in control circuits. The robust operating temperature range of -55 °C to 155 °C makes it suitable for harsh environments, contributing to reliability in automated systems.
- Robotics and Drones: The RC0603FR-07150RL might find applications in robotic systems, where circuit miniaturization is critical to achieving lightweight designs. Its characteristics may enhance sensor or control modules that require precise resistance values to ensure accurate operational performance.
- Healthcare Devices: Should there be any existing medical applications that align with the standards applicable to the RC0603FR-07150RL, this resistor could potentially be used in devices such as patient monitoring systems, where reliability and accuracy are paramount.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is recognized as a significant player in the electronic components industry, particularly in the manufacture of resistors, capacitors, and inductors. The company is known for producing a wide range of Metal Glaze/Thick Film Resistors, including the RC0603FR-07150RL and other similar parts. Their products are used in various applications, spanning consumer electronics, automotive, telecommunications, and industrial sectors.
With a commitment to quality and innovation, YAGEO continuously develops new technologies to enhance the performance of their resistors. This focus on research and development ensures that their products, including the RC0603FR-07150RL, meet the evolving needs of the rapidly changing electronic landscape. The company maintains compliance with international standards, including RoHS and REACH, and actively invests in ensuring that their manufacturing processes are sustainable and environmentally friendly.
Research Price and Stock for RC0603FR-07150RL by YAGEO Corporation on Findchips.com
For those considering the RC0603FR-07150RL for their projects, it is advisable to research stock and pricing on Findchips.com. This platform allows users to compare availability across various distributors and find the most competitive prices.
The Metal Glaze/Thick Film Resistors link on Findchips can also be useful for locating alternative parts that might be offered by YAGEO Corporation or other manufacturers. Historically, the RC0603FR-07150RL has been available from several distributors, including:
- Ozdisan Elektronik
- DigiKey
- Future Electronics
- Mouser Electronics
However, stock levels may vary, so it is recommended to consult Findchips for the most up-to-date information regarding availability and pricing.