Overview of RC0603FR-0715KL by YAGEO Corporation
The RC0603FR-0715KL is a fixed resistor, characterized by its metal glaze/thick film technology, designed for surface mount (SMT) applications. This specific resistor is part of the RC series offered by YAGEO Corporation, optimized for a wide range of applications thanks to its general-purpose design. Featuring a resistance value of 15KΩ with a precision tolerance of ±1%, the component operates efficiently with a power rating of 0.1W and supports a working voltage up to 75V. Its construction is sleek, with a rectangular chip package sized 0603 [1608 Metric], making it suitable for compact electronic assemblies. The component is engineered to withstand operating temperatures ranging from -55 °C up to 155 °C, making it a versatile choice for various challenging environments.
It boasts several compliance certifications, including Pb-free and RoHS, aligning it with current environmental standards for electronic components. Another noteworthy feature is its temperature coefficient, rated at 100 ppm/°C, ensuring minimal drift in resistance values under temperature variations. The resistor’s laser-trimmable capability suggests a high level of precision in its manufacturing process, allowing for tight tolerance levels. With a composition that includes a metal glaze/thick film technology, this component offers reliability and stability in its performance. Additionally, it is prepared for surface mounting with a nickel (Ni) barrier under its matte tin (Sn) terminal finish, which aids in solderability and long-term connection reliability.
Industry Applications for RC0603FR-0715KL
The RC0603FR-0715KL resistor could potentially serve a wide range of industries due to its general-purpose design, high reliability, and robust temperature coefficient. It’s important to note that while the following applications are conceptual illustrations, actual uses would require detailed analysis by engineering and procurement teams to ensure compliance with industry standards and specific application requirements. Here are several industries where the RC0603FR-0715KL might find applications:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, this resistor could potentially play a crucial role in managing power distribution and signal processing, given its compact size and precise resistance values.
- Industrial Automation: The resilience to high temperatures and precise tolerance might make the RC0603FR-0715KL suitable for use in sensors, control systems, and power management modules within automated production lines.
- Telecommunications: Its reliability over a broad temperature range might make it a candidate for use in telecommunications equipment, including base stations, repeaters, and transceivers, where stable performance is critical under varying environmental conditions.
- Computing and Data Storage: Given its compact form factor and precision, it could find usage in servers and storage devices, potentially serving in power supply circuits or data transmission interfaces.
- Consumer Electronics: In portable devices, its durability and precision resistance might make it suitable for power regulation circuits, enhancing battery life and performance stability.
It is crucial for application-specific design teams to conduct thorough analyses for compliance and suitability based on the detailed specifications of the RC0603FR-0715KL.
About YAGEO Corporation
YAGEO Corporation stands as a significant name in the manufacturing of a broad range of passive components, with a particular emphasis on resistors. The company’s extensive product lineup includes several forms of resistors, ranging from thick and thin film to chip and through-hole types, addressing the wide spectrum of industry needs. Within the Metal Glaze/Thick Film Resistors subcategory, YAGEO has established a reputation for producing parts like the RC0603FR-0715KL that combine reliability with performance. YAGEO’s commitment to quality is evident in their adherence to industry certifications, innovative technology use, and broad operating temperature ranges of their products, making them a preferred choice for both general-purpose and specific application requirements across various sectors.
Where to Find RC0603FR-0715KL by YAGEO Corporation
Procurement and engineering professionals looking for the RC0603FR-0715KL resistor can find comprehensive information and check real-time availability on findchips.com. This website aggregates data from various distributors, offering the latest stock levels, pricing, and datasheets. In the past, this part has been stocked by distributors such as Perfect Parts Corporation, Component Electronics, Inc, Bürklin Elektronik, and Mouser Electronics among others. However, for current availability and best pricing, researchers are advised to use findchips.com. There, one can also explore alternative parts in the Metal Glaze/Thick Film Resistors category, potentially offered by YAGEO Corporation or other manufacturers, ensuring the best match for specific application requirements.