Overview of RC0603FR-071K2L by YAGEO Corporation
The RC0603FR-071K2L by YAGEO Corporation is a surface-mount, thick film resistor, part of the RC Series. This component features a resistance value of 1.2 kohm and a power rating of 100 mW, with a voltage rating of 75V. The resistor has a tight tolerance of ±1% and a temperature coefficient of 100 ppm/°C, which highlights its capability to maintain performance stability over various temperatures. The physical dimensions conform to the 0603 [1608 Metric] footprint, making it suitable for compact designs. Compliance with RoHS and REACH regulations ensures its acceptance in global markets, while the EAR99 ECCN Code and HTS Code 8533.21.00.30 classify it accurately for export and trade compliances.
Highlighting the resilience for challenging environmental conditions, this resistor operates over a temperature range from -55 °C to 155 °C. The construction involves a metal glaze/thick film technology, which enhances its reliability and performance endurance. Additionally, this resistor is characterized by laser-trimmable features, permitting fine tuning and adjustments post-manufacturing. Mounting is facilitated by a surface mount technology, making it apt for automated assembly lines. This component aligns well with modern electronic manufacturing needs where efficiency and precision are paramount.
Industry Applications for RC0603FR-071K2L
This resistor can be beneficial across various industries due to its versatile specification and robust design. Here are some potential industry applications:
- Consumer Electronics: This resistor might be used in devices such as smartphones, tablets, and other personal electronics where space is limited, and precision resistance is crucial for the stable operation of circuitry.
- Telecommunications: The RC0603FR-071K2L could potentially serve in telecommunication equipment where stability and resistance precision, at varying temperatures, are necessary for signal integrity.
- Computing and Data Storage: In servers and storage devices, such resistors might be employed to manage voltage and current precisely, thereby protecting critical components from irregular power levels.
- Industrial Automation: This resistor could be a part of automated machinery control systems where components need to withstand fluctuating temperatures and maintain high reliability for continuous operations.
- Aerospace and Defense: Given the broad operating temperature range and precise tolerance, this resistor could theoretically be used in aerospace electronics where components need to perform under extreme environmental conditions.
Note that these potential industry applications are purely illustrative and would require a thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is established in the manufacturing of a wide range of passive components, including a considerable range of resistors. Among its offerings, the Metal Glaze/Thick Film Resistors are a significant category, characterized by their durable construction and reliability. YAGEO’s RC0603FR-071K2L is a testament to the company’s commitment to quality and performance, adhering to international standards and ensuring compatibility with the latest technological advancements. YAGEO continues to innovate in this area, providing components that meet the evolving demands of the electronics industry.
Where to Find RC0603FR-071K2L by YAGEO Corporation
If you are looking to purchase the RC0603FR-071K2L, it’s recommended to research through findchips.com. On FindChips, you can access real-time pricing and stock information from various distributors. While this resistor has been historically available from distributors like DigiKey, Mouser Electronics, and Future Electronics, checking FindChips will provide the most current availability and best pricing options. Additionally, for alternatives or possibly other models, explore the Metal Glaze/Thick Film Resistors section to discover parts that YAGEO Corporation or other manufacturers might offer.