Overview of RC0603FR-07220RL by YAGEO Corporation
The RC0603FR-07220RL by YAGEO Corporation is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory within the broader Resistors category. This component is designed with metal glaze/thick film technology, characterized by its resistance value of 220 Ohms, 1% tolerance, and a power rating of 0.1W. It supports a voltage rating of up to 75V and comes in an 0603 [1608 Metric] chip package, making it suitable for surface mount technologies (SMT).
Noteworthy features include its operational temperature range, spanning from -55 °C to +155 °C, and a temperature coefficient of 100 ppm/°C, ensuring reliable performance over a wide range of environmental conditions. The part is compliant with RoHS standards, highlighting its compatibility with lead-free applications. Additionally, the RC0603FR-07220RL is designed for laser trimming, providing precision in resistance values which is crucial for many electrical circuits. The resistor’s small package size (1.6 mm x 0.8 mm x 0.45 mm) makes it an excellent choice for compact electronic devices.
Industry Applications for RC0603FR-07220RL
The design and features of the RC0603FR-07220RL make it potentially applicable for a variety of industries. It’s important to note that these conceptual applications should be analyzed and verified by engineering and design teams to meet industry standards and specific requirements. Possible use cases include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this resistor for its compact size and reliability in managing power within circuits. The precise tolerance and temperature coefficient make it suitable for devices requiring stable performance across different operating conditions.
- Automotive: Given its operational temperature range and reliability, it could be utilized in automotive electronics where components must withstand fluctuations in temperature and still maintain precise functionality, such as in infotainment systems, electronic control units, and sensors.
- Telecommunications: The need for precision and stability in telecommunication equipment, such as routers, switches, and base stations, could make the RC0603FR-07220RL an ideal component. Its small size and high reliability are advantageous for densely packed circuits commonly found in these applications.
- Computing and Data Storage: Servers, SSDs, and networking devices that demand high precision resistors with minimal variance in performance over broad temperature ranges might benefit from integrating this resistor. The component’s capacity to handle varied operating conditions without performance degradation is crucial for data integrity and system stability.
- Industrial Automation: In control systems and automation technology, the precision, reliability, and temperature resilience of the RC0603FR-07220RL can be essential for process control applications, sensors, and automated machinery, ensuring consistent performance in diverse environmental conditions.
Note: These potential industry applications are illustrative and require further verification for specific standards and requirements.
About YAGEO Corporation
YAGEO Corporation is a leading global supplier of passive electronic components, notably excelling in the field of resistors. Their range encompasses a variety of technologies, with a significant emphasis on Metal Glaze/Thick Film Resistors. YAGEO provides solutions across multiple industries, including consumer electronics, automotive, industrial, and telecommunications. Their commitment to quality, innovation, and breadth of product lineup is evident in components like the RC0603FR-07220RL, which exemplifies their capability to meet diverse application needs through advanced manufacturing techniques and rigorous testing. YAGEO’s components are recognized for their reliability, precision, and performance, catering to engineers and procurement specialists looking for parts that adhere to stringent project specifications and long-term durability.
Where to Find RC0603FR-07220RL by YAGEO Corporation
For those interested in procuring the RC0603FR-07220RL, it’s recommended to use findchips.com for comprehensive stocking information and competitive pricing from multiple distributors. On findchips.com, you can also explore alternative parts within the Metal Glaze/Thick Film Resistors category from YAGEO Corporation or other manufacturers. Historically, this part has been available at distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, and DigiKey. However, to get the most current stock levels and best pricing, always refer to findchips.com.