Overview of RC0603FR-0724K9L by YAGEO Corporation
The RC0603FR-0724K9L is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. Designed for surface mount applications, it features a compact 0603 chip package size, measuring 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height. With a power rating of 0.1 watts and a resistance value of 24,900 ohms, this resistor operates effectively at a maximum working voltage of 75 volts.
The temperature coefficient is specified as 100 ppm/°C, which indicates the level of resistance change in relation to temperature fluctuations, providing stability over a range of operating environments. The resistor is manufactured by YAGEO Corporation, a company known for its innovation in passive electronic components. It is compliant with RoHS regulations, ensuring that it is free from hazardous substances and appropriate for use in environmentally conscious designs.
Additionally, the RC0603FR-0724K9L offers a tolerance of 1%, allowing for some variation in resistance while still delivering reliable performance. This level of precision, combined with its laser trimmable feature, allows for more exact resistance values to be achieved during manufacturing processes. The part is also rated for an operational temperature range of -55 °C to 155 °C, making it suitable for diverse applications that may face extreme thermal conditions. This data is based on the current writing and may change over time.
Industry Applications for RC0603FR-0724K9L
The RC0603FR-0724K9L could potentially serve various industries due to its specifications and capabilities. Here are some possible industry applications:
- Consumer Electronics: This resistor might be utilized in consumer electronic devices such as smartphones, tablets, and wearable technology. Its compact size and reliable performance could support functions like signal processing or power regulation within these devices.
- Industrial Automation: In automated systems, the RC0603FR-0724K9L could find application in sensors and controllers, where precise resistance is necessary for accurate readings and control signals. The temperature stability of the resistor is an asset in environments with fluctuating thermal conditions.
- Telecommunications: Telecommunications equipment may use this resistor in RF circuits or other signal processing applications. The 1% tolerance can improve the reliability of signals transmitted over long distances, where precision may be critical for performance.
- Aerospace and Defense: For aerospace applications, the RC0603FR-0724K9L might be employed in systems requiring high reliability and precision under extreme conditions. However, any military application would need thorough vetting for compliance with relevant standards.
- Healthcare: Embedded in medical devices, this resistor could play a role in monitoring and diagnostic equipment, where accuracy and reliability are crucial. Again, this is contingent upon meeting specific industry standards for medical applications.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a significant player in the electronic components market, particularly in passive components, including resistors. The company specializes in the manufacture of a wide range of resistor types, with an emphasis on quality and reliability. The RC0603FR-0724K9L represents their expertise in creating Metal Glaze/Thick Film Resistors, which are popular for their excellent performance characteristics in various applications. YAGEO is known for delivering high-quality products that comply with international standards, ensuring that their components can be integrated into a range of electronic systems.
In addition to the RC0603FR-0724K9L, YAGEO offers a variety of similar parts that cater to different requirements in terms of size, resistance values, and tolerance levels, ensuring that engineers and designers have access to the components needed for optimized system performance.
Research Price and Stock for RC0603FR-0724K9L by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603FR-0724K9L, it is advisable to research current stock levels and pricing on Findchips.com. This part is available through various distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
However, availability may vary, so checking Findchips for the most up-to-date information is crucial. Additionally, the link to Metal Glaze/Thick Film Resistors on Findchips.com here can help you find alternate parts that might be offered by YAGEO Corporation or other manufacturers.