Overview of RC0603FR-0724KL by YAGEO Corporation
The RC0603FR-0724KL is a fixed resistor characterized by its metal glaze/thick film technology with a resistance value of 24,000 ohms. It is designed to handle a power dissipation of 0.1 watts and operates effectively at a maximum working voltage of 75 volts. Essential for many electronic applications, this chip resistor features a tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring stability and reliability across various environmental conditions.
This resistor comes in a surface mount package with dimensions of 0603 (1.6 mm x 0.8 mm), and its construction is rectangular with a height of 0.45 mm. The Metal Glaze/Thick Film Resistor technology employed here is known for its high stability and precision, allowing it to perform well in temperature-sensitive applications.
Moreover, as of the current writing, this component is in active production, confirming its relevance and availability in the market. It is compliant with RoHS and REACH regulations, indicating that it is free from hazardous substances. The terminals are finished in matte tin with a nickel barrier, enhancing durability and solderability during assembly.
Industry Applications for RC0603FR-0724KL
The RC0603FR-0724KL could potentially serve various industries due to its technical specifications and attributes. Below are some illustrative applications where this resistor might be utilized:
- Consumer Electronics: The resistor might be used in devices such as smartphones, tablets, and laptops where space efficiency is crucial. Its small form factor (0603) allows integration into compact designs without compromising performance.
- Telecommunications: In telecommunications equipment, this resistor could be integral to circuit boards handling signal processing. Its high precision tolerance could help maintain signal integrity in high-frequency applications.
- Industrial Automation: The RC0603FR-0724KL might be employed in control systems and sensors used in industrial automation. Its robustness could ensure reliable operation under various environmental conditions present in industrial settings.
- Automotive Applications: If automotive standards such as AEC-Q100 compliance are required, this resistor may also find use in electronic control units (ECUs) for vehicles, provided other specifications align with automotive requirements.
- Healthcare Devices: In medical imaging and monitoring devices, the stability and precision of this resistor might be critical, especially in applications where measurement accuracy is paramount.
These potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure they adhere to relevant industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation, a key player in the electronic components market, is known for producing a wide range of passive components, including resistors, capacitors, and inductors. With a focus on innovation and quality, YAGEO has developed numerous products that meet various industry standards. The RC0603FR-0724KL is part of their Metal Glaze/Thick Film Resistors lineup and exemplifies their commitment to providing reliable solutions for electronic design challenges.
YAGEO has a variety of similar products that cater to different resistance values and tolerances, offering engineers the flexibility to choose components that best fit their design requirements. Their dedication to quality is evident in the rigorous testing and compliance to international standards ensuring that their components like the RC0603FR-0724KL perform consistently in diverse applications.
Research Price and Stock for RC0603FR-0724KL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603FR-0724KL, it is advisable to check stock and pricing on findchips.com. This platform provides up-to-date information on availability and market pricing. Additionally, you can explore alternatives within the Metal Glaze/Thick Film Resistors subcategory, which includes products from YAGEO Corporation and other manufacturers.
Historically, the RC0603FR-0724KL has been available from various distributors, including:
- Ozdisan Elektronik
- New Advantage Corporation
- Mouser Electronics
- DigiKey
It is essential to check directly on findchips.com for the most current stock levels and pricing, as availability may vary from distributor to distributor.