RC0603FR-07270RL by YAGEO Corporation

Overview of RC0603FR-07270RL by YAGEO Corporation

The RC0603FR-07270RL is a fixed resistor designed for surface mount applications, characterized by its robust construction and precise electrical properties. This part belongs to the Metal Glaze/Thick Film Resistors category, which means it is made using a thick film technology that enables high reliability and stability across a range of operating conditions. It has a resistance value of 270 ohms, a power rating of 0.1 watts (100 milliwatts), and a maximum voltage rating of 75 volts.

Designed with a 0603 case style, or 1608 metric size, this resistor is ideal for applications requiring compact components without sacrificing performance. It boasts a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, indicating good precision in resistance values under varying temperature conditions. The construction material is compliant with RoHS and provides superior performance with minimal environmental impact.

The RC0603FR-07270RL is suitable for a wide range of electronic applications, owing to its features like laser trimming capability, which allows for fine-tuning of resistance values. Enhanced robustness is ensured with an operational temperature range from -55 °C to 155 °C. With its surface mount technology (SMT), it is easy to incorporate into automated assembly processes.

Industry Applications for RC0603FR-07270RL

Given its specifications, the RC0603FR-07270RL could potentially find application in various industries. Here are a few illustrative examples of how this part might be utilized:

  • Internet of Things (IoT): In IoT devices, which often require compact and energy-efficient components, the RC0603FR-07270RL could play a role in voltage regulation or signal processing. Its small size allows for integration into tight spaces, contributing to overall device efficiency.
  • Consumer Electronics: The widespread use of the RC0603FR-07270RL in devices like smartphones, cameras, and other handheld devices highlights its versatility. With a tolerance of ±1%, it could assist in circuit protection or precise signal handling, ensuring reliable performance in varying operating conditions.
  • Telecommunications: In telecommunications equipment, precision resistors like the RC0603FR-07270RL are essential for maintaining signal integrity. The part could potentially be used in signal routing applications where stability and reliability are paramount.
  • Automotive: If used in automotive applications, reflecting industry standards compliant with AEC-Q100 or AEC-Q101, the RC0603FR-07270RL could be utilized in electronic control units (ECUs) that manage vehicle functions, thereby ensuring the resilience of electronic systems under extreme conditions.
  • Medical Imaging: In medical imaging systems, precision is crucial. The RC0603FR-07270RL may find application in signal processing circuits where its precise resistance values can ensure accurate readings and smooth operation.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of passive components, including resistors, capacitors, and inductors. They have a strong emphasis on quality and innovation, particularly in the domains of thick film and metal glaze resistors. The RC0603FR-07270RL is part of their RC series, which showcases their commitment to providing reliable and efficient solutions for a broad range of electronic applications.

YAGEO Corporation not only emphasizes product quality but also adheres to environmental regulations, with all products meeting RoHS compliance. Their robust manufacturing processes ensure that components like the RC0603FR-07270RL maintain high standards in terms of performance and consistency, making them suitable for various industries.

Where to Find RC0603FR-07270RL by YAGEO Corporation

RC0603FR-07270RL, it is advisable to research distributors using findchips.com for the most current stock levels and pricing. The Metal Glaze/Thick Film Resistors category on findchips can also be helpful for finding alternate parts that might be offered by YAGEO Corporation or other manufacturers.

The RC0603FR-07270RL has historically been available through various distributors, including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

It is important to check findchips for the latest information on availability and pricing, as stock levels may vary across distributors.

Compare pricing for RC0603FR-07270RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com