Overview of RC0603FR-0727KL by YAGEO Corporation
The RC0603FR-0727KL is a fixed resistor designed with a metal glaze/thick film technology, offering a resistance value of 27,000 ohms (27KΩ). It has a power rating of 0.1 watts (100 mW) and a maximum working voltage of 75 volts. This resistor is characterized by its 1% tolerance and a temperature coefficient of 100 ppm/°C, which accommodates a range of operating conditions. It comes in a surface mount configuration with a 0603 (1608 metric) case size, making it suitable for compact electronic applications.
This part is compliant with RoHS regulations, indicating that it does not contain hazardous substances above specified levels. The Metal Glaze/Thick Film Resistors subcategory emphasizes its construction, which involves a thick film resistor element, typically utilized for its stability and reliability in various electronic circuits. The RC0603FR-0727KL is classified as an active part, confirming its current availability for integration into new designs.
The surface mount design allows for efficient space utilization on PCBs, making it a favorable choice for modern electronic assemblies where real estate is limited. Furthermore, the component is laser trimmable, providing a level of flexibility that enables precision adjustments in resistance values during manufacturing or prototyping.
Industry Applications for RC0603FR-0727KL
The RC0603FR-0727KL could potentially be suitable for various industry applications. The following are illustrative examples where this resistor might be utilized:
- Internet of Things (IoT): In IoT applications, resistors like the RC0603FR-0727KL could be used in sensor circuits or microcontroller interfaces, supporting low-power devices that require stable performance under varying conditions.
- Consumer Electronics: This part might be applied in consumer devices such as smartphones, tablets, and smart home products, where compactness and energy efficiency are vital. The tight tolerance of 1% could help in precise signal conditioning.
- Industrial Automation: In automation systems, the RC0603FR-0727KL could potentially manage voltage levels in control circuits or signal processing systems, contributing to the overall reliability and performance of machinery.
- Telecommunications: The robust characteristics of the RC0603FR-0727KL might be used in communication devices to stabilize voltage levels, ensuring consistent operation over wide temperature ranges.
- Healthcare: Potentially utilized in medical electronics, this resistor could play a role in diagnostic equipment, where precision and stability are essential for accurate readings.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading manufacturer in the field of passive components and specializes in resistors, capacitors, and inductors. With a strong focus on offering high-quality electronic components, YAGEO has built a reputation for reliability and performance across various product lines. The company produces a range of resistors, including the RC0603FR-0727KL and other similar parts found in its RC series. These resistors are designed to meet the demanding needs of modern electronic applications, with a focus on compact design, precise tolerances, and compliance with global standards.
YAGEO’s expertise in Metal Glaze/Thick Film Resistors ensures that components like the RC0603FR-0727KL provide efficient performance in a variety of settings. The company continues to innovate, addressing the evolving requirements of industries ranging from consumer electronics to industrial automation.
Research Price and Stock for RC0603FR-0727KL by YAGEO Corporation on Findchips.com
Historically, the part has been available through distributors such as:
- Ozdisan Elektronik
- New Advantage Corporation
- DigiKey
- Mouser Electronics
Make sure to verify stock levels and pricing, as availability may vary by distributor.