Overview of RC0603FR-0727RL by YAGEO Corporation
The RC0603FR-0727RL is a surface mount, thick film fixed resistor with a resistance value of 27 Ohms. It features a precise tolerance of ±1% and a temperature coefficient of 100 ppm/°C, which assures reliable performance under varying temperature conditions. This resistor can withstand a voltage of up to 75 volts and has a power rating of 0.1 watts. The package is an industry-standard 0603 [1608 Metric], making it suitable for compact electronic assemblies.
Noteworthy attributes of the RC0603FR-0727RL include its compliance with RoHS and REACH, indicating that it meets current environmental standards avoiding hazardous substances in its construction. It is also characterized by its operating temperature range of -55°C to +155°C, which makes it robust in diverse operating environments. This particular model has been manufactured with metal glaze/thick film technology, enhancing its reliability in various applications.
The RC0603FR-0727RL also features a matte tin (Sn) finish with a nickel (Ni) barrier for its terminals, which provides excellent solderability and offers good protection against oxidation.
Industry Applications for RC0603FR-0727RL
The RC0603FR-0727RL thick film resistor by YAGEO Corporation might potentially be employed across a wide range of industries due to its versatile electrical characteristics and compact form factor. The following are illustrative examples where this part could be very useful:
- Consumer Electronics: Devices such as smartphones, tablets, and portable music players could use this resistor for voltage regulation or timing circuits. Its compact size and precise resistance value are critical for space-constrained applications.
- Computing and Data Storage: Potentially useful in laptops, servers, and networking devices where precise resistance and power dissipation control are crucial for system stability and performance.
- Telecommunications: This resistor could be part of signal processing units and RF applications where temperature stability and accuracy are important.
- Aerospace and Defense: The ability to operate over a wide range of temperatures and lower power dissipation could make it suitable for satellite and other space-related applications, although specific usage would require thorough validation for reliability under extreme conditions.
Note that these potential industry applications are merely conceptual and necessitate detailed analysis and verification by engineering and design teams to ensure they meet relevant industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive components, including a wide range of resistors. They specialize in various resistor technologies, with a particular emphasis on Metal Glaze/Thick Film Resistors. YAGEO’s commitment to technological innovation and mass production capabilities has made it a key player in the electronic components industry.
The RC0603FR-0727RL is part of YAGEO’s RC Series of thick film chip resistors, which are renowned for their high reliability and performance. These resistors are available in a broad range of resistance values and tolerance degrees suited for various applications.
Where to Find RC0603FR-0727RL by YAGEO Corporation
To procure the RC0603FR-0727RL, engineers and procurement specialists are advised to visit findchips.com. On this platform, you can find current stock levels, distributor listings, and competitive pricing for this component. Searching within the Metal Glaze/Thick Film Resistors category can also reveal alternative parts offered by YAGEO Corporation or other manufacturers.
Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Newark, and TME, among others. However, for the most accurate and up-to-date availability and pricing information, please refer directly to the findchips.com website.