Overview of RC0603FR-072K21L by YAGEO Corporation
The RC0603FR-072K21L is a fixed resistor manufactured by YAGEO Corporation, falling under the category of Metal Glaze/Thick Film Resistors. It features a resistance value of 2210 Ω with a tight tolerance of ±1%, ensuring precision in its application. Designed for surface mount (SMT) technology, it conforms to the compact 0603 package style, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height. This resistor operates effectively across a wide temperature range from -55°C to +155°C, making it versatile for various environments. The package description notably mentions its suitability for laser trimmable applications, indicating a possible utility for high-precision adjustment post-manufacturing. With a rated power dissipation of 0.1W and a working voltage of 75V, this component offers stability and reliability for electronic circuits.
The part is RoHS compliant, adhering to strict environmental standards that restrict the use of hazardous substances. Its terminal finish is composed of matte tin (Sn) over a nickel (Ni) barrier, which minimizes the risk of corrosion over time while ensuring good solderability. The RC0603FR-072K21L uses metal glaze/thick film technology, known for its durability and reliability in various electronic applications. Additional characteristics include a temperature coefficient of 100 ppm/°C, providing stable performance across its operational temperature range.
Industry Applications for RC0603FR-072K21L
The RC0603FR-072K21L resistor by YAGEO Corporation is suitable for a broad spectrum of applications across multiple industries. Its performance characteristics make it particularly valuable in environments where precision and stability are critical. The following are potential industry applications for this component, although it is important to note that these are conceptual/illustrative and require verification by engineering and design teams for specific application requirements:
- Consumer Electronics: The resistor could potentially be used in consumer electronic devices such as smartphones, laptops, and wearables, where its compact size and precision can support the miniaturization of products with reliable functionality.
- Industrial Automation: Automation equipment and control systems might benefit from this resistor’s stable performance over a wide temperature range and its precision in control circuits, potentially improving system reliability and operational efficiency.
- Automotive: Given its robustness and ability to operate in varying environmental conditions, this resistor could potentially find applications in automotive electronics, such as engine control units (ECUs) and sensor modules, though specific automotive standards’ compliance should be further investigated.
- Telecommunications: Telecommunication infrastructure, including base stations and network equipment, might utilize such resistors for their reliability and performance across a range of operational temperatures.
- Medical Devices: The precision and stability of the RC0603FR-072K21L may make it suitable for non-life-support medical devices where high accuracy is crucial, subject to validation against applicable medical standards.
Note: These potential applications are illustrative and require thorough analysis to ensure compliance with relevant industry standards and specific design requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture and supply of a broad array of passive components, including resistors, capacitors, and wireless components. The company specializes in Metal Glaze/Thick Film Resistors, with the RC0603FR-072K21L being a prime example of its high-quality products in this category. YAGEO’s commitment to innovation and quality has positioned it as a preferred source for electronic components across various sectors, including telecommunications, automotive, consumer electronics, and industrial applications. The company’s products, including similar parts to the RC0603FR-072K21L, are recognized for their reliability, precision, and compliance with environmental standards, making them well-suited for a wide range of technological solutions.
Where to Find RC0603FR-072K21L by YAGEO Corporation
For procurement specialists and engineers looking for the RC0603FR-072K21L resistor, Findchips.com provides a comprehensive platform to research and source this component. The website allows users to compare pricing, availability, and specifications across a range of distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Component Electronics, Inc., and Avnet Abacus, among others. However, to get current stock levels and pricing, it is recommended to directly visit findchips.com. Furthermore, for those seeking alternate parts to the RC0603FR-072K21L that might be offered by YAGEO Corporation or other manufacturers, the website offers access to a wide array of Metal Glaze/Thick Film Resistors, ensuring you find the best match for your application requirements.