Overview of RC0603FR-072K2L by YAGEO Corporation
The RC0603FR-072K2L is a surface mount thick film resistor created by YAGEO Corporation, designed to meet a variety of applications due to its robust performance characteristics. This component has a resistance value of 2.2Kohm and a tolerance of ± 1%, making it exceptionally precise for critical applications. Its power rating of 100 mW (0.1W) and voltage rating of 75V underline its utility in handling moderate power levels efficiently within a compact 0603 [1608 Metric] package size.
As a part of the Metal Glaze/Thick Film Resistors subcategory, the RC0603FR-072K2L features a metal glaze/thick film technology that contributes to its stable performance over a wide operating temperature range of -55 °C to +155 °C. This component is specifically designed to be laser trimmable, an additional feature that allows for precise resistance value adjustments post-manufacturing, enhancing its suitability for precision applications. Encased in a chip package with a rectangular construction, the resistor supports surface mount technology (SMT) for streamlined assembly processes, making it an ideal choice for high-speed manufacturing lines.
The RC0603FR-072K2L is described with features such as a temperature coefficient of 100 ppm/°C, which ensures minimal deviation in resistance value over temperature changes. It also boasts a RoHS and REACH compliance, ensuring its manufacturing and use align with current environmental and health safety standards. Its terminals are finished with matte tin over nickel barriers, promoting excellent solderability and long-term reliability. The component is packaged in tape and reel format, specifically in a 7-inch paper tape, facilitating automated pick-and-place assembly.
Industry Applications for RC0603FR-072K2L
The RC0603FR-072K2L’s precise tolerance, power handling, and stable temperature characteristics make it suitable for a wide range of applications across various industries. Here are some conceptual applications where this component could be ideal, emphasizing that these are illustrative ideas that require verification by engineering and design teams:
- Consumer Electronics: Potentially integrated into devices like smartphones, laptops, and wearables where precise resistance values are crucial for the efficient operation of the circuitry. Its compact size and reliability support the trend towards miniaturization whilst maintaining performance.
- Industrial Automation: Could be utilized in control systems and sensors requiring high precision and reliability under variable temperature conditions. The resistor’s stable performance could ensure consistent operation of equipment in challenging industrial environments.
- Automotive: Given its precise tolerance and stable performance under temperature fluctuations, the RC0603FR-072K2L may find application in electronic systems within vehicles, such as in engine control units, where reliability and accuracy are paramount. However, it is essential to note that specific automotive qualifications (e.g., AEC-Q100) should be considered for applications subjected to extreme conditions.
- Medical Devices: In applications where precision and stability are critical for the accurate measurement and monitoring of health parameters, such as in handheld diagnostic devices or wearable health monitors. The resistor could play an essential role in the circuitry managing signal conditioning and processing.
- Telecommunications: For use in infrastructure and networking equipment, where precise resistance values can affect signal integrity. Its high reliability and temperature stability might make it well-suited for long-term deployment in variable environmental conditions.
Note: These potential industry applications are conceptual and require thorough analysis and verification for adherence to specific standards and requirements by relevant engineering and design teams.
About YAGEO Corporation
YAGEO Corporation is an industry leader in the manufacture of a diverse range of passive components, including resistors, capacitors, and wireless components. Among its offerings, Metal Glaze/Thick Film Resistors stand out due to their reliability, precision, and performance. The company has established a reputation for quality and innovation in the electronic components market, continuously expanding its product lineup to meet the evolving needs of technology manufacturers worldwide.
The RC0603FR-072K2L is an example of YAGEO’s commitment to high-quality manufacturing and technological advancement. Besides the RC0603FR-072K2L, YAGEO produces a wide array of similar parts catering to different resistance values, sizes, and performance specifications, enabling designers and engineers to find precisely what they need for their specific application requirements.
Where to Find RC0603FR-072K2L by YAGEO Corporation
For those interested in purchasing the RC0603FR-072K2L or exploring alternatives, findchips.com offers a comprehensive sourcing tool. Users can discover current stock levels, pricing, and availability from a range of distributors. Historically, parts like the RC0603FR-072K2L have been available from distributors including Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics, among others. However, to get real-time information on availability and competitive pricing, visiting FindChips is highly recommended.
To explore alternate options within the range of Metal Glaze/Thick Film Resistors/ Resistors that might be offered by YAGEO Corporation or other manufacturers, FindChips provides a thorough parametric search tool. This feature assists in precisely matching part specifications for your specific application needs.