Overview of RC0603FR-072K4L by YAGEO Corporation
The RC0603FR-072K4L, manufactured by YAGEO Corporation, is a surface-mount, fixed resistor categorized under the Metal Glaze/Thick Film Resistors subcategory. It has a resistance value of 2400 Ω, with a tolerance of 1%, and operates efficiently within a temperature range of -55 °C to 155 °C. This component is designed for a maximum operating voltage of 75V, with a rated power dissipation of 0.1W, and features a temperature coefficient of 100 ppm/°C, ensuring its performance stability over a wide range of temperatures.
The resistor comes in a compact 0603 package size, with dimensions 1.6mm x 0.8mm x 0.45mm, making it suitable for densely packed PCB designs. Its surface-mount technology (SMT) provides for a more streamlined manufacturing process, reducing cost and increasing reliability. The product is laser trimmable, allowing for high precision in resistance value, an essential attribute for critical applications. Moreover, it is lead-free and RoHS-compliant, ensuring its suitability for global markets with strict environmental standards. This product is currently listed as active, indicating it is still in production and available from various distributors.
Industry Applications for RC0603FR-072K4L
Given the performance characteristics and specifications of the RC0603FR-072K4L, this component can potentially serve a multitude of applications across various industries. Noteworthy, the following are conceptual uses and should be thoroughly vetted for specific application requirements:
-
Consumer Electronics: This part might be integrated into devices such as smartphones, tablets, and wearables, where its compact size, precision, and stability are crucial for the device’s power management and signal processing circuits.
-
Industrial Automation: Due to its operating temperature range and precision, it could potentially be a candidate for sensors and control systems in automated manufacturing environments, where accurate readings and long-term reliability are imperative.
-
Computing and Data Storage: This resistor might be found in server power supplies and network routers, providing stable performance in systems that require reliable power management and signal integrity under a range of environmental conditions.
-
Electronic Manufacturing: As a high-grade component that supports precise tuning, it may be used in the manufacturing and calibration of other electronic components and devices, ensuring that those products meet their stringent specification requirements.
-
Automotive: While specific industry standards like AEC-Q100 are not listed, similar components that meet these criteria could be utilized in vehicle electronics, such as in infotainment systems, where stable and reliable electronic components are essential due to the wide range of operating temperatures and conditions.
Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacture and supply of electronic components, with a particular emphasis on resistor technology, including RC0603FR-072K4L and similar parts. The company has established itself as a key player in the development of Metal Glaze/Thick Film Resistors, among other resistor types. Their extensive product range serves a broad spectrum of industries, providing solutions that meet the high precision, durability, and reliability requirements of modern electronic applications. YAGEO’s commitment to quality, along with their continuous innovation in manufacturing processes and material science, ensures their products remain at the forefront of technology.
Where to Find RC0603FR-072K4L by YAGEO Corporation
Engineers and procurement specialists looking to source the RC0603FR-072K4L can find it through our platform, findchips.com. Our site provides a comprehensive view of current stock levels, pricing, and availability from a wide range of distributors. Historically, this component has been available from distributors such as Ozdisan Elektronik, Maritex, LCSC, IBS Electronics, and Mouser Electronics, among others. However, to get the most current information on availability and competitive pricing, searching on FindChips is advised. Additionally, for those seeking alternatives or similar parts, the Metal Glaze/Thick Film Resistors section on FindChips offers a wide range of options from YAGEO Corporation and other manufacturers.