Overview of RC0603FR-072K7L by YAGEO Corporation
The RC0603FR-072K7L is a fixed resistor belonging to the category of Metal Glaze/Thick Film Resistors, distinguished by its thick film resistor element material. Manufactured by YAGEO Corporation, this surface mount component is packaged in a 0603 [1608 Metric] chip size. It features a resistance of 2.7KΩ, with a power rating of 100mW and a voltage rating of 75V. The resistor’s tolerance is ±1%, and it has a temperature coefficient of 100 ppm/°C, making it highly precise over a range of temperatures from -55 °C to a maximum of 155 °C.
This component is RoHS compliant, indicating it is manufactured without the use of hazardous substances, and it comes with a Pbfree code, which further asserts its lead-free status. The part is currently active, per its life cycle code, and it features laser trimmable technology for precise resistance tuning. With a rectangular construction and wraparound terminal shape, it is designed for easy surface mounting, catering to modern electronic device manufacturing requirements. Factory lead time is 18 weeks as of the current writing, suggesting planning for procurement should account for this lead period.
Industry Applications for RC0603FR-072K7L
-
Consumer Electronics: Potentially used in various consumer electronics such as smartphones, tablets, and wearable devices, the precision and compact size of the RC0603FR-072K7L can be crucial. Its temperature stability might be particularly beneficial for devices subjected to varying climatic conditions.
-
Computing and Data Storage: Similarly, this resistor could be part of the circuitry in computing devices and data storage systems, where maintaining tight tolerances can be vital for the reliability and efficiency of data processing and memory functionality.
-
Industrial Automation: In the realm of industrial automation, the ability of the RC0603FR-072K7L to operate over a wide temperature range and its precision resistance value might make it a valuable component for control systems and sensors that demand high accuracy and long-term reliability.
-
Telecommunications: This component could also find applications in telecommunications equipment, where precise resistance values are necessary for signal processing and management within the hardware used for data transmission and reception.
-
Electronic Manufacturing: The resistor may be indispensable for testing equipment and production tools within electronic manufacturing lines, given its precise specifications and reliability across temperature variations.
These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a global leader in the manufacturing and design of a broad spectrum of passive components, including resistors, capacitors, and wireless components among others. It holds a significant presence in the domain of Metal Glaze/Thick Film Resistors, producing parts like the RC0603FR-072K7L. YAGEO’s resistors are known for their reliability, precision, and innovation, addressing diverse market needs from consumer electronics to automotive, industrial, and telecommunications sectors. The company emphasizes research and development, ensuring its products like the RC0603FR-072K7L not only meet but exceed industry standards and customer expectations in performance and quality.
Where to Find RC0603FR-072K7L by YAGEO Corporation
To procure the RC0603FR-072K7L, utilizing platforms like findchips.com is recommended for the most up-to-date availability and pricing from various distributors. Findchips.com enables users to compare real-time stock levels and pricing from a wide range of suppliers. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Arrow Electronics have stocked this component, among others. However, to ensure the best procurement decision, it is advised to check current stock levels and pricing for the RC0603FR-072K7L and other Metal Glaze/Thick Film Resistors potentially available from YAGEO Corporation or alternative manufacturers through findchips.com.