Overview of RC0603FR-072M2L by YAGEO Corporation
The RC0603FR-072M2L is a fixed resistor belonging to the metal glaze/thick film category, designed primarily for surface mount applications. It has a resistance value of 2.2 megohms, a power rating of 0.1 watts, and a maximum voltage rating of 75 volts. This component features a tolerance of ±1%, ensuring it can maintain consistent performance across its specified resistance range. The resistor operates within a broad temperature range of -55 °C to +155 °C, with a temperature coefficient of 100 ppm/°C, which provides a level of predictability in terms of how resistance may change with temperature fluctuations.
This specific part is housed in a compact 0603 package, which measures approximately 1.6 mm in length by 0.8 mm in width and up to 0.45 mm in height, making it suitable for high-density circuit designs. In terms of compliance, the RC0603FR-072M2L adheres to both RoHS and REACH regulations, denoting its suitability for modern electronic devices while also being Pb-free. It is categorized as an active part, suggesting that it remains in production and available for purchase.
Industry Applications for RC0603FR-072M2L
The versatility of the RC0603FR-072M2L makes it potentially suitable for various applications across multiple industries. Here are a few examples where this specific part might be utilized:
- Consumer Electronics: This part could potentially be integrated into devices such as smartphones, tablets, and laptops, where space is at a premium. The 0603 size allows for the efficient use of space on printed circuit boards (PCBs), and its reliable performance characteristics could help enhance overall device performance.
- Industrial Automation: In systems such as sensors and control units, the resistor might provide necessary current limiting or voltage drop functionalities. The robust temperature range could ensure reliable operation in various environmental conditions typical in industrial settings.
- Transportation and Logistics: The RC0603FR-072M2L might find uses in advanced driver-assistance systems (ADAS), where precise components are critical for reliability and accuracy. The high voltage rating could be beneficial in circuits that involve sensors or communication modules in vehicles.
- Telecommunications: The detailed specifications of this component could make it suitable for use in telecommunications equipment, where consistent performance is needed over varying operating temperatures. The tight tolerance also means it could be utilized in applications requiring precision.
- Healthcare: In medical devices such as patient monitoring systems, the RC0603FR-072M2L might serve as a critical component, where the need for reliability and regulatory compliance is paramount.
It is important to note that these potential industry applications are only conceptual and illustrative. Actual applicability requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer well-known for producing a wide range of passive components, including metal glaze/thick film resistors. With a focus on quality and innovation, YAGEO provides components that meet modern electronic needs across various industries. The RC0603FR-072M2L is one of many components in their extensive portfolio, which includes similar parts with varied resistance values and specifications that can cater to different applications.
The company emphasizes compliance with international standards, ensuring that their products are suitable for use in critical applications—this is crucial for components used in automotive, medical, and aerospace sectors. YAGEO’s commitment to research and development allows for a steady stream of innovative products to support advancing technology needs.
Research Price and Stock for RC0603FR-072M2L by YAGEO Corporation on Findchips.com
For those interested in sourcing the RC0603FR-072M2L, it is recommended to research current stock and pricing using platforms such as findchips.com. This resource can provide real-time availability and lead times for purchasing this component, as well as alternative options in the Metal Glaze/Thick Film Resistors category from YAGEO and other manufacturers. Historical availability indicates that this part has been previously offered by distributors including Ozdisan Elektronik, DigiKey, Mouser Electronics, and Newark, but checking findchips.com will ensure you have the most accurate and up-to-date stock information.