Overview of RC0603FR-0730K1L by YAGEO Corporation
The RC0603FR-0730K1L is a fixed resistor designed with a metal glaze/thick film technology. This surface mount component features a resistance value of 30,100 ohms, a rated power dissipation of 0.1 watts, and an operating voltage of 75 volts. It has a tolerance of 1%, which indicates the deviation from its nominal resistance value. The part is also characterized by a temperature coefficient of 100 ppm per degree Celsius, allowing it to maintain performance across varying thermal conditions. Its compact 0603 package size and rectangular construction make it suitable for various modern electronic applications.
Manufactured by YAGEO Corporation, the RC0603FR-0730K1L is designed for reliability and longevity. This component is RoHS compliant and lead-free, adhering to contemporary environmental standards. Additionally, it features a laser-trimmable property, which allows for precise adjustments to the resistance value during production. The part’s life cycle is currently active, indicating that it is still in production and readily available for procurement.
Industry Applications for RC0603FR-0730K1L
The RC0603FR-0730K1L could potentially find applications across several industries due to its characteristics as a fixed resistor and its surface mount design. Here are a few examples of industries where it might be utilized:
- Consumer Electronics: This part may be employed in various consumer devices, such as smartphones, tablets, and wearable technology. Its compact size and low power dissipation properties could suit these applications, where space and thermal management are critical.
- Telecommunications: The characteristics of the RC0603FR-0730K1L might support use in communication equipment such as routers and modems. The part’s ability to function efficiently under varying temperatures could make it suitable for maintaining signal integrity in demanding environments.
- Industrial Automation: This resistor could also be applicable in automation devices such as sensors and controllers. Its durability and performance stability over temperature fluctuations might enhance the overall reliability of these industrial systems.
- Automotive: If the part meets industry automotive standards such as AEC-Q100, it could potentially find applications in automotive electronics, such as control units and dashboard instrumentation. The robustness required in automotive applications could make this component a viable option.
- Smart Cities: In applications related to smart city technologies, such as environmental monitoring sensors and communication systems, the RC0603FR-0730K1L might support efficient measurement and control functions, provided it meets the specific design requirements of these systems.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of electronic components, particularly in the field of resistors, capacitors, and inductors. With a focus on quality and innovation, YAGEO produces a wide range of resistors, including the RC0603FR-0730K1L, which falls under the category of metal glaze/thick film resistors.
YAGEO’s expertise in thick film technology allows them to deliver components that meet various operational demands across industries. The company’s commitment to research and development ensures that they stay at the forefront of technological advancement, maintaining product relevance like the RC0603FR-0730K1L amidst the evolving electronic component landscape. Similar parts produced by YAGEO further underscore their capability to provide innovative solutions tailored to different applications, enhancing both performance and efficiency.
Research Price and Stock for RC0603FR-0730K1L by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603FR-0730K1L, it is advisable to research current stock levels and pricing on Findchips. This platform offers a comprehensive overview and comparison of component availability across various distributors. You can also explore other options within the Metal Glaze/Thick Film Resistors subcategory, which could provide alternate parts from YAGEO Corporation or other manufacturers.
The RC0603FR-0730K1L has historically been available from several distributors. Some of these include:
- New Advantage Corporation
- Avnet Abacus
- Mouser Electronics
- DigiKey
However, it is crucial to verify the current availability and pricing by checking directly on Findchips as stock levels may vary from these distributors.