RC0603FR-0730KL by YAGEO Corporation

Overview of RC0603FR-0730KL by YAGEO Corporation

The RC0603FR-0730KL is a fixed resistor belonging to the subcategory of Metal Glaze/Thick Film Resistors, specifically designed for surface mount applications. This component features a resistance value of 30,000 ohms, a power rating of 0.1 watts, and a voltage rating of 75 volts. With a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, the RC0603FR-0730KL is engineered to provide reliable performance across a range of operating conditions.

Manufactured by YAGEO Corporation, this resistor utilizes thick film technology, making it suitable for various electronic applications. The part measures 0.45 mm in height, 1.6 mm in length, and 0.8 mm in width, conforming to the 0603 package size. Additionally, it is RoHS compliant and carries a lead-free code, indicating its compatibility with modern environmental standards.

This fixed resistor is particularly notable for its laser-trimmable feature, offering flexibility in achieving the exact resistance values required for specific applications. The RC0603FR-0730KL is actively produced and part of YAGEO’s established line of reliable electronic components.

Industry Applications for RC0603FR-0730KL

The RC0603FR-0730KL could potentially find applications across various industries due to its characteristics. Below are some examples of possible industry use cases:

  • Consumer Electronics: In devices such as smartphones, tablets, or wearable technology, this resistor might be used in circuits for signal conditioning or voltage reference applications. The small form factor and surface mount capabilities are advantageous in space-constrained designs.
  • Telecommunications: The RC0603FR-0730KL could potentially be utilized in telecommunications equipment, where precise resistance values are crucial for ensuring signal clarity and integrity. This part’s stability in performance could be important in devices like routers or switches.
  • Industrial Automation: In control systems and instrumentation, the resistor might serve in feedback loops or as part of sensors’ signal processing. Its ability to operate in a wide temperature range (-55 °C to 155 °C) could support systems in varying environments.
  • Healthcare: If incorporated in medical devices that require precise measurements, such as diagnostic equipment or monitoring systems, the RC0603FR-0730KL could potentially influence overall system performance by maintaining accuracy in readings.
  • Internet of Things (IoT): In IoT devices, where low power consumption and compact size are essential, this resistor could be applied in sensor circuits or as part of low-power wireless communication modules.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation, a leading global provider of passive components, specializes in manufacturing a wide range of resistors, capacitors, and inductors. Their expertise in Metal Glaze/Thick Film Resistors, including the RC0603FR-0730KL, allows them to offer high-quality products that meet diverse market needs.

The company emphasizes innovation in its product designs, ensuring that components like the RC0603FR-0730KL are not only reliable but also equipped for modern applications that demand precision and efficiency. YAGEO’s commitment to exceeding industry standards makes it a significant player in the electronic components market, providing solutions that cater to various sectors, including automotive, telecommunications, and consumer electronics.

With a wide portfolio, YAGEO offers other resistive products that may also be suitable for different applications, making their catalog a valuable resource for engineers and procurement teams.

Research Price and Stock for RC0603FR-0730KL by YAGEO Corporation on Findchips.com

RC0603FR-0730KL, it is recommended to research current stock and pricing on findchips.com. This part has historically been available through various distributors including:

  • Win Source Electronics
  • Newark
  • DigiKey
  • Mouser Electronics

However, stock levels and pricing may vary, so it is advisable to check findchips.com for the most current information. Additionally, those seeking alternatives to the RC0603FR-0730KL can explore other options in the Metal Glaze/Thick Film Resistors category, which may offer similar specifications and features suitable for various applications.

Compare pricing for RC0603FR-0730KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com