Overview of RC0603FR-07470KL by YAGEO Corporation
The RC0603FR-07470KL is a fixed surface mount resistor that falls within the subcategory of Metal Glaze/Thick Film Resistors, specifically designed for general-purpose applications. This component features a resistance value of 470,000 ohms and is rated for a power dissipation of 0.1 watts. With a voltage rating of 75 volts and a tolerance of ± 1%, this resistor offers reliability in various electronic designs. The temperature coefficient is rated at 100 ppm/°C, ensuring that its resistance value remains stable across a range of operating temperatures.
In terms of physical dimensions, the RC0603FR-07470KL is classified in the 0603 package size, which measures 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height. This small footprint makes it suitable for modern surface mount technology applications where space is limited. The component is also ROHS compliant, making it a suitable choice for environmentally conscious designs.
The component’s construction utilizes thick film technology, which enhances its durability and performance in various demanding applications. Notably, this resistor is laser trimmable, which provides additional flexibility for manufacturers who may require precise adjustments in resistance values during production.
Industry Applications for RC0603FR-07470KL
The RC0603FR-07470KL might be suitable for a variety of industries due to its characteristics. Here are some potential applications where this component could be effectively utilized:
- Internet of Things (IoT): The resistor could potentially be used in smart sensors and connected devices that require precise resistance values for accurate readings. Its small size and surface mount capability might make it ideal for compact IoT devices.
- Consumer Electronics: This part might find applications in various consumer electronics such as smartphones and tablets. Its reliable performance at relatively high temperatures could help maintain functionality in performance-driven devices.
- Telecommunications: In telecom equipment, the RC0603FR-07470KL might be used in signal processing circuits where precise resistance is crucial to maintain signal integrity. Its small package size allows for compact circuit design.
- Automotive Electronics: If the part meets automotive standards like AEC-Q100, it could potentially be utilized in electronic control units and driver assistance systems, where reliability and durability are paramount.
- Robotics and Drones: In robotic systems and drones, this resistor might be used in motor control circuits or sensor systems, providing stability and precision in performance critical scenarios.
It should be noted that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the production of passive electronic components, including resistors, capacitors, and inductors. The company is particularly recognized for its expertise in Metal Glaze/Thick Film Resistors. The RC0603FR-07470KL is one of many products that highlight YAGEO’s commitment to quality and the development of innovative solutions for a wide range of applications. They manufacture various resistor types, including other surface mount configurations, providing options for different power ratings and resistance values.
YAGEO’s extensive portfolio includes similar parts that might cater to specific needs within the electronic industry. Their products are recognized for reliability and performance, laying a strong foundation for their adoption in demanding applications across numerous sectors.
Research Price and Stock for RC0603FR-07470KL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603FR-07470KL, it is advisable to check its availability and pricing on Findchips. This tool can also help you find alternate parts in the same subcategory of Metal Glaze/Thick Film Resistors.
Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, and DigiKey. However, it is essential to consult Findchips to confirm the current stock levels and pricing, as these may fluctuate and vary depending on availability.