Overview of RC0603FR-07470RL by YAGEO Corporation
The RC0603FR-07470RL by YAGEO Corporation is a fixed resistor, belonging to the subcategory of Metal Glaze/Thick Film Resistors, designed for surface mount technology applications. This component is characterized by its resistance value of 470 ohms, a power rating of 0.1W (100mW), and a voltage rating of 75V. Its precision is provided by a resistance tolerance of ± 1%, and it comes in the compact 0603 [1608 Metric] package size. The resistor’s design includes a thick film technology, general purpose resistor type, with a temperature coefficient of 100 ppm/°C, making it highly stable under temperature variations. Additionally, it is laser trimmable for fine adjustments, a feature that might be beneficial for certain precise applications.
This resistor boasts compliance with several critical standards, including RoHS, REACH, and is certified under the JESD-609 Code e3 for its environmental handling. Its operating temperature ranges from -55 °C up to a maximum of 155 °C, and it has a rated power dissipation at a rated temperature of 70 °C. The component’s casing is a standard SMT package, ensuring compatibility with modern manufacturing techniques and equipment. Its terminals have a matte tin over nickel finish for robust and reliable solder joints.
Industry Applications for RC0603FR-07470RL
The versatile specifications of the RC0603FR-07470RL make it potentially suitable for various applications across a wide range of industries. However, it’s important to note that these applications are conceptual and would need further validation from engineering and design teams to ensure compliance with specific requirements. Here are a few industries where this resistor could potentially be applied:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate the RC0603FR-07470RL for its compact size, reliability, and precision. The resistor’s stable behavior across varying temperatures could be crucial for devices that undergo significant temperature fluctuations during operation.
- Industrial Automation: In advanced automated systems, precision resistors like the RC0603FR-07470RL could possibly be used in control circuits, sensors, and monitoring equipment. Its accuracy and stability might help in ensuring the reliability of processes and machinery.
- Automotive: Although the resistor’s specifications do not explicitly mention compliance with automotive standards like AEC-Q100, its high temperature range and stability might allow for its use in non-critical automotive applications, such as infotainment systems, provided that it meets the specific requirements for such applications.
- Telecommunications: This resistor could potentially be used in communication equipment, where stable resistor values are critical for signal integrity. Its small size and reliability under varying environmental conditions might make it suitable for both base station and handheld equipment.
- Computing and Data Storage: In computing hardware, such as servers and storage systems, there might be a need for resistors that offer high precision and stability like the RC0603FR-07470RL, possibly in power supply circuits or in data interface circuits.
Please note that these potential industry applications are only conceptual and would require a thorough analysis to ensure they adhere to industry standards and specific requirements for each application.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of a vast array of electronic components, including an extensive variety of resistors. Among these, the Metal Glaze/Thick Film resistors represent a significant part of their offerings. With the RC0603FR-07470RL and similar parts, YAGEO has positioned itself as a prominent supplier in the industry. These components are known for their durability, precision, and reliability, meeting the diverse needs of modern electronics manufacturing. YAGEO’s commitment to quality is evident in their adherence to stringent industry standards across their product range, making their resistors suited for a broad spectrum of applications.
Where to Find RC0603FR-07470RL by YAGEO Corporation
For engineering and procurement professionals looking to source the RC0603FR-07470RL, our site findchips.com offers a comprehensive platform to check for availability and pricing from multiple distributors. You can compare options not just for this specific component but also explore alternatives within the Metal Glaze/Thick Film Resistors subcategory. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have been known to stock this part, among others. However, stock levels and pricing are subject to change, so we recommend checking findchips.com for the most up-to-date information.