RC0603FR-0747K5L by YAGEO Corporation

Overview of RC0603FR-0747K5L by YAGEO Corporation

The RC0603FR-0747K5L is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. It features a resistance value of 47.5 kOhm and a tolerance of ±1%. This resistor operates with a power rating of 0.1W and can handle a working voltage of up to 75V. It’s designed for surface mount technology with a 0603 package size, making it suitable for compact circuit designs.

From its specifications, this resistor offers a temperature coefficient of 100 ppm/°C which indicates its stability over a range of temperatures. It operates within a temperature range of -55°C to 155°C, showcasing its reliability in various operating environments. The component also complies with RoHS, signifying that it is manufactured without harmful materials such as lead.

One notable feature of the RC0603FR-0747K5L is its laser trimmable capability, which allows for precise adjustment of the resistance value during manufacturing, ensuring high accuracy. Additionally, this resistor is constructed in a rectangular chip form with a metal glaze/thick film technology which enhances its durability and performance.

Industry Applications for RC0603FR-0747K5L

  • Telecommunications: This resistor could potentially be used in telecommunications equipment where stable resistance is crucial under varying environmental conditions. Its ability to operate at high temperatures and low tolerance level makes it suitable for precise signal control applications.
  • Consumer Electronics: The compact size (0603 package) of RC0603FR-0747K5L makes it an ideal choice for space-constrained applications such as smartphones, tablets, and other portable devices. Its compliance with RoHS is also pivotal for use in consumer electronics, aligning with global standards for environmental safety.
  • Computing and Data Storage: In server motherboards and storage systems, where stable performance and minimal drift in resistance due to temperature changes are necessary, this resistor might be used. Its stable temperature coefficient supports this application.
  • Industrial Automation: The resistor’s robustness in handling higher temperatures and precise tolerance could be advantageous in automation equipment. This equipment often requires long-term reliability and precision, which this component might provide.

Note: The potential industry applications mentioned above are conceptual/illustrative and should be properly evaluated by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation specializes in the manufacturing of a wide array of passive components, among which resistors are a pivotal offering. Their Metal Glaze/Thick Film Resistors, including the RC0603FR-0747K5L, showcase their commitment to quality and performance. YAGEO is recognized for its robust manufacturing capabilities which allow it to support the demands of various sectors including telecommunications, consumer electronics, and industrial applications.

Resistors from YAGEO, such as RC0603FR-0747K5L, are designed to meet strict industry standards, including features like RoHS compliance and a wide operating temperature range, making them suitable for a diverse range of applications.

Where to Find RC0603FR-0747K5L by YAGEO Corporation

To purchase the RC0603FR-0747K5L, visiting the findchips.com website is recommended. In addition to identifying current distributors and stock levels, the website allows users to compare pricing and lead times effectively. Historically, distributors such as DigiKey, Mouser Electronics, and Avnet Americas have stocked this part, but actual availability can fluctuate.

For additional options, explore similar parts offered by YAGEO or other manufacturers under the Metal Glaze/Thick Film Resistors category on findchips.com.

Compare pricing for RC0603FR-0747K5L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com