RC0603FR-07499KL by YAGEO Corporation

Overview of RC0603FR-07499KL by YAGEO Corporation

The RC0603FR-07499KL is a fixed resistor that employs Metal Glaze/thick film technology, designed for surface mount applications. This component has a resistance value of 499,000 ohms (499K) and is rated for a power dissipation of 0.1 watts. It can operate under a maximum voltage of 75 volts and exhibits a tolerance of 1%. The resistor’s temperature coefficient is rated at 100 ppm/°C, which indicates its resistance value’s change relative to temperature fluctuations. This component is encapsulated in a compact 0603 (1.6 mm x 0.8 mm) rectangular surface mount package, making it suitable for applications where space is a constraint.

This part is manufactured by YAGEO Corporation, which is known for producing various electronic components, including a wide range of resistors. The Metal Glaze/Thick Film Resistors category, to which this resistor belongs, highlights its fabrication method, known for providing stability and accuracy in resistance values over a wide temperature range. It’s also Pb-free and compliant with ROHS standards, making it an excellent choice for applications that require environmentally friendly components.

Industry Applications for RC0603FR-07499KL

The RC0603FR-07499KL could find application in several industries thanks to its specifications and performance characteristics. Below are some potential use cases:

  • Internet of Things (IoT): This resistor could be utilized in various IoT devices, where efficient power management and small form factor are critical. Its low power rating and compact dimensions make it suitable for designing smart sensors and connected devices. An example might be in smart home automation systems, where multiple sensors interact.
  • Consumer Electronics: The part might play a role in consumer electronics, such as mobile devices or wearables. Given its surface-mount design and low power consumption, it could be leveraged in circuit boards for smartphones or wearable fitness trackers to provide reliable performance under daily usage conditions.
  • Robotics and Drones: In robotic systems or drones, this resistor could potentially be used in control circuits, balancing power and performance. Its tolerance and temperature coefficient would make it suitable for applications where environmental conditions vary widely.
  • Telecommunications: The telecommunications industry could make use of this component in signal processing and communication equipment. Its robust construction and performance stability under varying temperatures can support reliable signal integrity in routers and modems.
  • Automotive: If automotive standards are met, such as AEC-Q100 compliance, the RC0603FR-07499KL or similar could be employed in electronic control units, provided it meets the necessary industry certifications. Its attributes may support applications in battery management systems or electronic instrumentation.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to determine adherence to specific application requirements and industry standards.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacturing of electronic components, notably resistors, capacitors, and inductors. With a focus on quality and technological advancement, YAGEO provides a wide array of products tailored to meet diverse industry needs, including consumer electronics, automotive, telecommunications, and more. Their RC0603FR-07499KL resistor exemplifies their commitment to producing reliable and efficient components. In addition to the RC0603FR-07499KL, YAGEO produces several similar parts, highlighting their range in the Metal Glaze/Thick Film Resistor category, which benefits applications that demand precision and reliability.

Research Price and Stock for RC0603FR-07499KL by YAGEO Corporation on Findchips.com

For those interested in acquiring the RC0603FR-07499KL, it is advisable to research current stock and pricing information on Findchips.com. This platform provides real-time updates on availability and pricing and allows engineers and procurement professionals to compare prices across multiple distributors.

The resistor has historically been available at several distributors, including:

  • Ozdisan Elektronik
  • DigiKey
  • Mouser Electronics
  • TME

It is essential to check Findchips for the most accurate information regarding stock levels and pricing for the RC0603FR-07499KL, as availability may vary over time.

Compare pricing for RC0603FR-07499KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com