Overview of RC0603FR-0751KL by YAGEO Corporation
The RC0603FR-0751KL is a fixed resistor characterized by its metal glaze/thick film construction and is designed for surface mount applications. This component operates at a power rating of 0.1 watts and features a resistance value of 51,000 ohms (51K ohms). With a maximum voltage rating of 75 volts, it is suitable for a variety of electronic applications requiring precise resistance values.
In terms of tolerance, the resistor has a ±1% variation, which ensures reliable performance in precision applications. It also boasts a temperature coefficient of 100 ppm/°C, indicating that its resistance value changes minimally with temperature fluctuations, thus maintaining stability in different environments. The Metal Glaze/Thick Film Resistors category is where this product is classified, a key feature in many modern electronics due to their affordability, reliability, and small size.
This resistor comes in a compact 0603 package size, measuring 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height. Its rectangular construction enhances compatibility with automated assembly processes, making it a suitable choice for high-volume manufacturing. The product is RoHS compliant, indicating it meets strict environmental standards regarding hazardous substances.
As of the current writing, the factory lead time for the RC0603FR-0751KL is approximately 18 weeks and 4 days.
Industry Applications for RC0603FR-0751KL
The RC0603FR-0751KL might be suitable for several industries due to its technical specifications. Below are a few example applications:
- Consumer Electronics: The stability and compact form factor of this resistor could make it potentially valuable in devices such as smartphones, tablets, and wearable technologies, where space and reliability are critical.
- Automotive Electronics: If the RC0603FR-0751KL meets industry standards such as AEC-Q100, it might be utilized in automotive circuit boards for functions like power management and signal processing. Its ability to withstand varying temperatures could be advantageous for applications in harsh environments.
- Telecommunications: In telecommunications systems, this fixed resistor might be incorporated into devices that require precise signal integrity. Its low power rating and high stability could support applications such as base stations and routers.
- Robotics and Drones: The compact size and specifications of the RC0603FR-0751KL might allow for its integration into control systems within robots and drones, where minimizing weight while maximizing performance is crucial.
- Smart Cities: This part could potentially find applications in smart city technologies like smart meters and traffic management systems, where it would be essential to ensure accurate data collection and transmission under various environmental conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer in the electronic components industry, specializing in various types of resistors, capacitors, and inductors. Within the realm of resistors, they produce a wide range of products, including RC0603FR-0751KL and similar components that leverage thick film technology. Their components are recognized for their reliability and performance across multiple applications, particularly in consumer electronics and automotive sectors.
YAGEO is known for its commitment to quality and compliance with international standards, making it a suitable partner for various electronic manufacturing needs. Their focus on innovation and development ensures that they continue to provide updated solutions that meet the evolving demands of the market.
Research Price and Stock for RC0603FR-0751KL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RC0603FR-0751KL, it is recommended to research current stock and pricing at Findchips. This platform provides comprehensive information on availability and pricing for various electronic components, including this resistor. Additionally, you can explore alternate options in the Metal Glaze/Thick Film Resistors category, which might be offered by YAGEO Corporation or other manufacturers.
The RC0603FR-0751KL has historically been available through several distributors including New Advantage Corporation, DigiKey, Arrow Electronics, and Mouser Electronics. It is important to note that stock levels can vary, so it is advisable to check Findchips for the most accurate and up-to-date information.