Overview of RC0603FR-07560RL by YAGEO Corporation
The RC0603FR-07560RL is a fixed resistor characterized by its metal glaze/thick film technology, making it suitable for various electronic applications. Operating within a power rating of 0.1 watts (100 milliwatts), it possesses a resistance value of 560 ohms and a voltage rating of 75 volts. The resistor features a tolerance of ± 1%, indicating that the actual resistance may vary by this percentage from the nominal value, and has a temperature coefficient of 100 parts per million per degree Celsius (ppm/°C). This part is designed in a compact 0603 chip format, measuring 1.6 mm in length and 0.8 mm in width, with a height of just 0.45 mm, making it an excellent choice for surface mount technology (SMT) applications.
Manufactured by YAGEO Corporation, the RC0603FR-07560RL is part of the RC series of resistors, which are known for their stability and reliability. This component conforms to RoHS standards, thus ensuring it is free from hazardous substances, and its lifecycle is currently marked as “active,” confirming that it is still being produced and supported. It is notable for being laser trimmable, which allows precise adjustment of its resistance value in manufacturing processes.
Industry Applications for RC0603FR-07560RL
The RC0603FR-07560RL could find applications across a range of industries due to its electrical specifications and physical form factor. Here are some potential industries and applications where this resistor might be utilized:
- Internet of Things (IoT): In IoT devices, where space is at a premium, the compact size of this resistor might make it suitable for use in sensors or smart home devices. The resistor’s specifications could support applications that require precision and reliability.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize the RC0603FR-07560RL as part of their circuitry. This resistor’s low power rating and small size could contribute to maintaining energy efficiency in battery-powered devices.
- Telecommunications: In communications equipment, this part might find its place in signal conditioning circuits, where precision resistance is crucial for performance. Its ability to handle up to 75 volts could make it a candidate for varying signal voltages encountered in telecommunications systems.
- Medical Imaging: Although this application would depend on specific regulatory compliance, the high-performance characteristics of the RC0603FR-07560RL might support electronic components used in imaging systems like MRI machines. However, it’s critical that medical devices meet specific standards, which would need to be verified.
- Robotics and Drones: The compact size and power specifications of this resistor may suit various control circuits in drones and robotic systems. The potential for high accuracy in the resistor’s operation could aid in enhancing performance and reliability.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer of passive electronic components, particularly known for its production of resistors, capacitors, and inductors. The company specializes in metal glaze/thick film resistors, such as the RC0603FR-07560RL, which are designed to offer excellent electrical performance and reliability across various applications. YAGEO maintains a commitment to quality and innovation in the resistor market and provides various similar parts that may also suit specific needs for different applications. Their extensive product range includes high-stability resistors designed for automotive and consumer applications as well as specialty resistors tailored for specific industry needs.
Research Price and Stock for RC0603FR-07560RL by YAGEO Corporation on Findchips.com
To make informed procurement decisions regarding the RC0603FR-07560RL, it is advisable to research current stock availability and pricing through platforms like Findchips. By examining distributor sites, you might identify competitive pricing and stock levels. Historical distributors of this resistor include:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Avnet Abacus
It is essential to check Findchips for updated stock levels and pricing, as availability can fluctuate based on demand and market conditions. You may also explore the Metal Glaze/Thick Film Resistors subcategory for alternative components from YAGEO Corporation or other manufacturers that might meet your specifications.